Keywords:





Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S

BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S - Audio Products

Digi-Key Part Number 433-1050-ND
Price Break
1000
Unit Price
.75400
Extended Price
754.00
Manufacturer Part NumberWST-1212S
DescriptionBUZZER 2.30KHZ 8-16VDC 85DB PCB
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S
Technical/Catalog InformationWST-1212S
VendorSoberton Inc
CategoryAudio Products
TypeMagnetic Transducer, Self Drive (External Drive with Feedback)
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.3kHz
PackagingTray
Operating ModeContinuous
Voltage Range8 ~ 16VDC
Voltage - Rated 12V
Current Rating30mA
Size / DimensionCircular - 12mm Dia x 9.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WST 1212S
WST1212S
433 1050 ND
4331050ND
433-1050

WST-1212S Specification Sheet

Image of BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S

BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S (433-1050-ND) - Audio Products

Related parts Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S
 Order 'buzzer 2.30khz 8-16vdc 85db pcb - WST-1212S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1050-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 8 ~ 15VDC WST-1310S -3
 Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 15VDC WST-1310S -3
 Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1045-2-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 8VDC WST-1606S
 Order 'buzzer 2.30khz 4-8vdc 85db pcb - WST-1606S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1051-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 4 ~ 7VDC WST-1310S -2
 Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 4 ~ 7VDC WST-1310S -2
 Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1044-2-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 15VDC WST-1612S
 Order 'buzzer 2.2khz 8-16vdc pcb wash - WST-1612S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1030-ND.
Buzzer CUI Inc Solid State 8 ~ 16VDC CS-8412
 Order 'buzzer 8-16vdc 77db pcb - CS-8412' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1653-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
 Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
 Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-2-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 1.4 ~ 2VDC WST-1201UX
 Order 'buzzer 2.30khz 1.4-2vdc 75db pcb - WST-1201UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1046-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 2 ~ 5VDC WST-1203UX
 Order 'buzzer 2.30khz 2-5vdc 82db pcb - WST-1203UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1047-ND.
Buzzer Soberton Inc Magnetic Transducer, External Drive 3 ~ 7VDC WST-1206UX
 Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 9 ~ 15VDC WST-1212UX
 Order 'buzzer 2.30khz 9-15vdc 83db pcb - WST-1212UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1049-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-1
 Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-ND.

Options for Buzzer Soberton Inc Magnetic Transducer, Self Drive (External Drive with Feedback) 8 ~ 16VDC WST-1212S
Send this link via E-Mail
Help With This Screen

BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3 Next: BUZZER 2.30KHZ 9-15VDC 83DB PCB - WST-1212UX
BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S