IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1320JV18-250BZXI
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1320JV18-250BZXI
| Digi-Key Part Number | CY7C1320JV18-250BZXI-ND |
1 25 100 |
55.73000 44.58600 34.67800 |
Extended Price
55.73 1114.65 3467.80 |
| Manufacturer Part Number | CY7C1320JV18-250BZXI | |||
| Description | IC SRAM 18MBIT 250MHZ 165FBGA | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1320JV18-250BZXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, DDR II |
| Memory Size | 18M (512K x 36) |
| Speed | 250MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1320JV18 250BZXI CY7C1320JV18250BZXI |
CY7C1320JV18-250BZXI Specification Sheet
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1320JV18-250BZXI (CY7C1320JV18-250BZXI-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1320JV18-250BZXIIC SRAM 18MBIT 250MHZ 165FBGA - CY7C1320JV18-250BZXI
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1320JV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320JV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1512AV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1512AV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512AV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1512V18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1512V18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512V18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1518AV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1518AV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1518AV18-250BZXI-ND.
IC SRAM 36MBIT 250MHZ 165FBGA - CY7C1415JV18-250BZXI
Order 'ic sram 36mbit 250mhz 165fbga - CY7C1415JV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1415JV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1515KV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1515KV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1515KV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1512KV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1512KV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512KV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1518KV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1518KV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1518KV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1514KV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1514KV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1514KV18-250BZXI-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1520KV18-250BZXI
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1520KV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1520KV18-250BZXI-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1315BV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1315BV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-250BZXC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1311CV18-250BZC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1311CV18-250BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1311CV18-250BZC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312BV18-250BZC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1312BV18-250BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-250BZC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312CV18-250BZC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1312CV18-250BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-250BZC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312CV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1312CV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-250BZXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1320JV18-250BZXI
Send this link via E-Mail
Help With This Screen
