IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313CV18-200BZXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313CV18-200BZXI
| Digi-Key Part Number | CY7C1313CV18-200BZXI-ND |
1 25 100 |
49.73000 39.78000 30.94000 |
Extended Price
49.73 994.50 3094.00 |
| Manufacturer Part Number | CY7C1313CV18-200BZXI | |||
| Description | IC SRAM 18MBIT 200MHZ 165FBGA | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1313CV18-200BZXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1313CV18 200BZXI CY7C1313CV18200BZXI |
CY7C1313CV18-200BZXI Specification Sheet
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313CV18-200BZXI (CY7C1313CV18-200BZXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313CV18-200BZXIIC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313CV18-200BZXI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313CV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-200BZXI-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1315BV18-200BZXI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315BV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZXI-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1414BV18-200BZXI
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1414BV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1414BV18-200BZXI-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1460AV25-200BZXI
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1460AV25-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1460AV25-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1480BV33-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1480BV33-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1480BV33-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1512AV18-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1512AV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512AV18-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1512V18-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1512V18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512V18-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1514AV18-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1514AV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1514AV18-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1514V18-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1514V18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1514V18-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1520AV18-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1520AV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1520AV18-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1470BV25-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1470BV25-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1470BV25-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1470BV33-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1470BV33-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1470BV33-200BZXI-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1515AV18-200BZXI
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1515AV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1515AV18-200BZXI-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1413JV18-200BZXI
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1413JV18-200BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1413JV18-200BZXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313CV18-200BZXI
Send this link via E-Mail
Help With This Screen
