Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062DV33-10BGXI
IC SRAM 16MBIT 10NS 119BGA - CY7C1062DV33-10BGXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1062DV33-10BGXI-ND |
1 25 100 250 500 1000 2500 |
39.78000 34.40000 32.25000 30.10000 28.59500 27.41250 26.66000 |
Extended Price
39.78 860.00 3225.00 7525.00 14297.50 27412.50 66650.00 |
| Manufacturer Part Number | CY7C1062DV33-10BGXI | |||
| Description | IC SRAM 16MBIT 10NS 119BGA | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1062DV33-10BGXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 16M (512K x 32) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1062DV33 10BGXI CY7C1062DV3310BGXI |
CY7C1062DV33-10BGXI Specification Sheet
IC SRAM 16MBIT 10NS 119BGA - CY7C1062DV33-10BGXI (CY7C1062DV33-10BGXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062DV33-10BGXICypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062DV33-10BGXI
Order 'ic sram 16mbit 10ns 119bga - CY7C1062DV33-10BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062DV33-10BGXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062DV33-10BGI
Order 'ic sram 16mbit 10ns 119bga - CY7C1062DV33-10BGI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062DV33-10BGI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1062DV33-10BGIT
Order 'ic sram 16mbit 10ns 119bga - CY7C1062DV33-10BGIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062DV33-10BGIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1062DV33-10BGXIT
Order 'ic sram 16mbit 10ns 119bga - CY7C1062DV33-10BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062DV33-10BGXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1012DV33-10BGXI
Order 'ic sram 12mbit 10ns 119bga - CY7C1012DV33-10BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1012DV33-10BGXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1024DV33-10BGXI
Order 'ic sram 3mbit 10ns 119bga - CY7C1024DV33-10BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1024DV33-10BGXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1034DV33-10BGXI
Order 'ic sram 6mbit 10ns 119bga - CY7C1034DV33-10BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1034DV33-10BGXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062AV33-10BGC
Order 'ic sram 16mbit 10ns 119bga - CY7C1062AV33-10BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062AV33-10BGC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1062AV33-10BGCT
Order 'ic sram 16mbit 10ns 119bga - CY7C1062AV33-10BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062AV33-10BGCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062AV33-10BGI
Order 'ic sram 16mbit 10ns 119bga - CY7C1062AV33-10BGI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062AV33-10BGI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1062AV33-10BGIT
Order 'ic sram 16mbit 10ns 119bga - CY7C1062AV33-10BGIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1062AV33-10BGIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1061AV33-10ZXC
Order 'ic sram 16mbit 10ns 54tsop - CY7C1061AV33-10ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1983-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1061AV33-10ZXCT
Order 'ic sram 16mbit 10ns 54tsop - CY7C1061AV33-10ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1061AV33-10ZXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1061AV33-10ZXI
Order 'ic sram 16mbit 10ns 54tsop - CY7C1061AV33-10ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1984-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1061AV33-10ZXIT
Order 'ic sram 16mbit 10ns 54tsop - CY7C1061AV33-10ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1061AV33-10ZXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1062DV33-10BGXI
Send this link via E-Mail
Help With This Screen
