Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MC
IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-CE/MC - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP98242T-CE/MCDKR-ND |
1 10 25 100 |
1.06000 .85000 .71000 .65000 |
Extended Price
1.06 8.50 17.75 65.00 |
| Manufacturer Part Number | MCP98242T-CE/MC | |||
| Description | IC TEMP SENSOR 2WIRE 8-DFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP98242T-CE/MC |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-DFN |
| Packaging | Digi-Reel® |
| Output Type | Digital |
| Sensing Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP98242T CE MC MCP98242TCEMC MCP98242T CE MCDKR ND MCP98242TCEMCDKRND MCP98242T-CE/MCDKR |
IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-CE/MC (MCP98242T-CE/MCDKR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MCMicrochip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MCCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MCDKR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-CE/MCTR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MCBAACT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MCBAADKR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-CE/MNY
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-CE/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MNYCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-CE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-CE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MUYCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MNY
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-CE/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MNYDKR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-CE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MUYDKR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) 2-Wire Serial, I²C/SMBUS Cut Tape (CT) 2.7 V ~ 5.5 V MCP9843T-BE/MC
Order 'ic temp sensor dgtl 8-dfn - MCP9843T-BE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9843T-BE/MCCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) 2-Wire Serial, I²C/SMBUS Digi-Reel® 2.7 V ~ 5.5 V MCP9843T-BE/MC
Order 'ic temp sensor dgtl 8-dfn - MCP9843T-BE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP9843T-BE/MCDKR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-BE/MCBAATR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-BE/MNYBAA
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-BE/MNYBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MNYBAACT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-BE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-BE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MUYCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-BE/MNYBAA
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-BE/MNYBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MNYBAADKR-ND.
Options for Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MC
Send this link via E-Mail
Help With This Screen
