Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-55AXI
IC SRAM 72KBIT 55NS 100TQFP - CY7C0241-55AXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C0241-55AXI-ND |
1 25 100 |
23.80000 17.85000 15.82700 |
Extended Price
23.80 446.25 1582.70 |
| Manufacturer Part Number | CY7C0241-55AXI | |||
| Description | IC SRAM 72KBIT 55NS 100TQFP | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C0241-55AXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 72K (4K x 18) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C0241 55AXI CY7C024155AXI |
CY7C0241-55AXI Specification Sheet
IC SRAM 72KBIT 55NS 100TQFP - CY7C0241-55AXI (CY7C0241-55AXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-55AXICypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-55AXI
Order 'ic sram 72kbit 55ns 100tqfp - CY7C0241-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, MoBL Tray 1.7 V ~ 1.9 V, 2.4 V ~ 2.6 V, 3 V ~ 3.6 V CYDC064B08-55AXI
Order 'ic sram 64kbit 55ns 100tqfp - CYDC064B08-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC064B08-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, MoBL Tray 1.7 V ~ 1.9 V, 2.4 V ~ 2.6 V, 3 V ~ 3.6 V CYDC064B16-55AXI
Order 'ic sram 64kbit 55ns 100tqfp - CYDC064B16-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC064B16-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, MoBL Tray 1.7 V ~ 1.9 V, 2.4 V ~ 2.6 V, 3 V ~ 3.6 V CYDC128B08-55AXI
Order 'ic sram 128kbit 55ns 100tqfp - CYDC128B08-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC128B08-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, MoBL Tray 1.7 V ~ 1.9 V, 2.4 V ~ 2.6 V, 3 V ~ 3.6 V CYDC128B16-55AXI
Order 'ic sram 128kbit 55ns 100tqfp - CYDC128B16-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC128B16-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, MoBL Tray 1.7 V ~ 1.9 V, 2.4 V ~ 2.6 V, 3 V ~ 3.6 V CYDC256B16-55AXI
Order 'ic sram 256kbit 55ns 100tqfp - CYDC256B16-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC256B16-55AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-15AXC
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-15AXCT
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-25AXC
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C0241-25AXCT
Order 'ic sram 72kbit 25ns 100tqfp - CY7C0241-25AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-25AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-15AXI
Order 'ic sram 72kbit 15ns 100tqfp - CY7C0241-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0241-15AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C024-55AXC
Order 'ic sram 64kbit 55ns 100tqfp - CY7C024-55AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2091-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C024-55AXCT
Order 'ic sram 64kbit 55ns 100tqfp - CY7C024-55AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-55AXCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C024-55JXC
Order 'ic sram 64kbit 55ns 100tqfp - CY7C024-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-55JXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C024-55JXCT
Order 'ic sram 64kbit 55ns 100tqfp - CY7C024-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C024-55JXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V CY7C0241-55AXI
Send this link via E-Mail
Help With This Screen
