Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MUY
IC TEMP SENSOR 2WIRE 8-UDFN - MCP98242T-BE/MUY - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP98242T-BE/MUYTR-ND |
3300 |
.76000 |
Extended Price
2508.00 |
| Manufacturer Part Number | MCP98242T-BE/MUY | |||
| Description | IC TEMP SENSOR 2WIRE 8-UDFN | |||
| Quantity Available | 3300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP98242T-BE/MUY |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-UDFN |
| Packaging | Tape & Reel (TR) |
| Output Type | Digital |
| Sensing Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP98242T BE MUY MCP98242TBEMUY MCP98242T BE MUYTR ND MCP98242TBEMUYTRND MCP98242T-BE/MUYTR |
IC TEMP SENSOR 2WIRE 8-UDFN - MCP98242T-BE/MUY (MCP98242T-BE/MUYTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MUYMicrochip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-BE/MUY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-BE/MUYTR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-CE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-CE/MUY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-CE/MUYTR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-BE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-BE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MUYCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-CE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-CE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MUYCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-BE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-BE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MUYDKR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-CE/MUY
Order 'ic temp sensor 2wire 8-udfn - MCP98242T-CE/MUY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MUYDKR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-BE/MCBAATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MNYBAA
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-BE/MNYBAA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-BE/MNYBAATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-CE/MCTR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-CE/MNY
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-CE/MNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-CE/MNYTR-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MCBAACT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-BE/MNYBAA
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-BE/MNYBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MNYBAACT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MCCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 3 V ~ 3.6 V MCP98242T-CE/MNY
Order 'ic temp sensor 2wire 8-tdfn - MCP98242T-CE/MNY' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MNYCT-ND.
Microchip Technology (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 3 V ~ 3.6 V MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MCBAADKR-ND.
Options for Microchip Technology Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 3 V ~ 3.6 V MCP98242T-BE/MUY
Send this link via E-Mail
Help With This Screen
