Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1603RD-TNY
REFERENCE DESIGN FOR MCP1603 - MCP1603RD-TNY - Programmers, Development Systems
| Digi-Key Part Number | MCP1603RD-TNY-ND |
1 |
40.00000 |
Extended Price
40.00 |
| Manufacturer Part Number | MCP1603RD-TNY | |||
| Description | REFERENCE DESIGN FOR MCP1603 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1603RD-TNY |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 0.8V, 1.2V, 1.8V, 2.5V, or 3.3V |
| Current - Output | 500mA |
| Voltage - Input | 2.7 ~ 5.5V |
| Frequency - Switching | 2MHz |
| Power - Output | - |
| Utilized IC / Part | MCP1603 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1603RD TNY MCP1603RDTNY |
MCP1603RD-TNY Specification Sheet
REFERENCE DESIGN FOR MCP1603 - MCP1603RD-TNY (MCP1603RD-TNY-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1603RD-TNYMicrochip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1603RD-TNY
Order 'reference design for mcp1603 - MCP1603RD-TNY' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603RD-TNY-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3905RD-PM1
Order 'reference design for mcp3905 - MCP3905RD-PM1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3905RD-PM1-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System APGRD002
Order 'kit window lift reference design - APGRD002' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD002-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP3909RD-3PH1
Order 'ref design mcp3909 3ph engy mtr - MCP3909RD-3PH1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3909RD-3PH1-ND.
Microchip Technology Voltage Reference Integrated Circuit (ics) Series Bag - 2.5V MCP1525-I/TO
Order 'ic voltage reference 2.5v to92-3 - MCP1525-I/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1525-I/TO-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP1630RD-LIC1
Order 'reference design for mcp1630 - MCP1630RD-LIC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-LIC1-ND.
Microchip Technology Software Programmers, Development System SW300001-LT
Order 'digital filter design lite - SW300001-LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SW300001-LT-ND.
Microchip Technology Software Programmers, Development System SW300001
Order 'software visual filter designer - SW300001' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SW300001-ND.
Microchip Technology Accessory Programmers, Development System AC162039
Order 'power sup 9v for microchip tools - AC162039' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC162039-ND.
Avago Technologies US Inc. Obsolete/discontinued Part Number Programmers, Development System ADNK-2133
Order 'kit reference design adns-2030 - ADNK-2133' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-2133-ND.
Avago Technologies US Inc. Obsolete/discontinued Part Number Programmers, Development System ADNK-3061
Order 'kit reference design adnk-3060 - ADNK-3061' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-3061-ND.
Avago Technologies US Inc. Eval And Demo Board And Kit Programmers, Development System ADNK-3083
Order 'kit reference design adns-3080 - ADNK-3083' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADNK-3083-ND.
Microchip Technology Rf Evaluation & Development Kit & Board PIC18F4680, PIC18F2680, MCP2030 PIC18F4680, PIC18F2680, MCP2030 APGRD003
Order 'kit tpms reference design - APGRD003' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number APGRD003-ND.
Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1603EV
Order 'board eval buck conv mcp1603 - MCP1603EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603EV-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP1631RD-MCC1
Order 'reference design for mcp1631hv - MCP1631RD-MCC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1631RD-MCC1-ND.
Options for Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1603RD-TNY
Send this link via E-Mail
Help With This Screen
