Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP42XXDM-PTPLS
BOARD DAUGHTER PICTAIL MCP42XX - MCP42XXDM-PTPLS - Programmers, Development Systems
| Digi-Key Part Number | MCP42XXDM-PTPLS-ND |
1 |
20.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | MCP42XXDM-PTPLS | |||
| Description | BOARD DAUGHTER PICTAIL MCP42XX | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP42XXDM-PTPLS |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Main Purpose | Digital Potentiometer |
| Primary Attributes | 1 Dual Pot, 10k Ohms, 257 Taps, SPI Interface |
| Secondary Attributes | 2.7 ~ 5.5 V, 150 ppm/°C |
| Supplied Contents | Board, CD |
| Utilized IC / Part | MCP42XX |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP42XXDM PTPLS MCP42XXDMPTPLS |
MCP42XXDM-PTPLS Specification Sheet
BOARD DAUGHTER PICTAIL MCP42XX - MCP42XXDM-PTPLS (MCP42XXDM-PTPLS-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP42XXDM-PTPLSMicrochip Technology Eval And Demo Board And Kit Programmers, Development System MCP42XXDM-PTPLS
Order 'board daughter pictail mcp42xx - MCP42XXDM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42XXDM-PTPLS-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP2515DM-PTPLS
Order 'board daughter pictail mcp2515 - MCP2515DM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515DM-PTPLS-ND.
Microchip Technology Eval Board - Digital To Analog Converter (dacs) Programmers, Development System MCP4725DM-PTPLS
Order 'board daughter pictail mcp4725 - MCP4725DM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4725DM-PTPLS-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164121
Order 'board daughter pictail ethernet - AC164121' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164121-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164125
Order 'board daughter pictail speech - AC164125' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164125-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164124
Order 'board daughter irda pictail plus - AC164124' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164124-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164132
Order 'board daughter pictail ethernet - AC164132' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164132-ND.
Microchip Technology Eval Board - Sensor Programmers, Development System MCP6SX2DM-PCTLPD
Order 'board daughter pictail mcp6sx2 - MCP6SX2DM-PCTLPD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6SX2DM-PCTLPD-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164123
Order 'board daughter eth pictail plus - AC164123' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164123-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164123
Order 'board daughter eth pictail plus - AC164123' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164123_PROMO-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164122
Order 'board daught pictail sd/mmc card - AC164122' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164122-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP4XXXDM-DB
Order 'board daughter digipot mcp4xxx - MCP4XXXDM-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4XXXDM-DB-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164127-3
Order 'board daughter graphic pictail - AC164127-3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164127-3-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP6031DM-PTPLS
Order 'board demo mcp6031 photodiode - MCP6031DM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6031DM-PTPLS-ND.
Microchip Technology Eval Board - Sensor Programmers, Development System MCP6SX2DM-PCTLTH
Order 'board demo pictail therm mcp6sx2 - MCP6SX2DM-PCTLTH' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6SX2DM-PCTLTH-ND.
Options for Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP42XXDM-PTPLS
Send this link via E-Mail
Help With This Screen
