CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0108 - Connectors
| Digi-Key Part Number | WM1165-ND |
1 25 50 100 500 1000 |
12.85000 11.77680 10.70600 9.63540 8.56480 7.10878 |
Extended Price
12.85 294.42 535.30 963.54 4282.40 7108.78 |
| Manufacturer Part Number | 74548-0108 | |||
| Description | CONN IPASS SAS 1X2 GUIDE FRAME | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74548-0108 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Accessory Type | EMI Guide Housing |
| For Use With/Related Products | iPass™ Series |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74548 0108 745480108 WM1165 ND WM1165ND WM1165 |
74548-0108 Specification Sheet
CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0108 (WM1165-ND) - Connectors
Related parts Connectors :CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0108
Order 'conn ipass sas 1x2 guide frame - 74548-0108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1165-ND.
CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208
Order 'conn ipass sas 1x2 guide frame - 74548-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1155-ND.
CONN IPASS SAS 1X1 GUIDE FRAME - 74548-0211
Order 'conn ipass sas 1x1 guide frame - 74548-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1154-ND.
CONN IPASS SAS 1X4 GUIDE FRAME - 74548-0205
Order 'conn ipass sas 1x4 guide frame - 74548-0205' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1156-ND.
CONN IPASS SAS 1X1 GUIDE FRAME - 74548-0111
Order 'conn ipass sas 1x1 guide frame - 74548-0111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1166-ND.
KIT CONN IPASS SERIES - 76650-0006
Order 'kit conn ipass series - 76650-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1043-ND.
CONN IPASS DUAL GUIDE FRAME - 75758-0101
Order 'conn ipass dual guide frame - 75758-0101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1157-ND.
CONN IPASS X8 GUIDE FRAME - 74540-0100
Order 'conn ipass x8 guide frame - 74540-0100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1152-ND.
CONN IPASS X4 GUIDE FRAME - 74540-0400
Order 'conn ipass x4 guide frame - 74540-0400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1153-ND.
CONN GBIC GUIDE FRAME - 73847-0001
Order 'conn gbic guide frame - 73847-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1631-ND.
CONN IPASS LOOPBCK ADAPTER - 74547-0399
Order 'conn ipass loopbck adapter - 74547-0399' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74547-0399-ND.
CONN TERM BLOCK 8POS 10.16MM 60A - 39910-0108
Order 'conn term block 8pos 10.16mm 60a - 39910-0108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5968-ND.
CONN HEADER 4POS .100 VERT 30AU - 70543-0108
Order 'conn header 4pos .100 vert 30au - 70543-0108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4124-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM1115CT-ND.
CONN RCPT 68POS IPASS RT ANG SMD - 75586-0007
Order 'conn rcpt 68pos ipass rt ang smd - 75586-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1115TR-ND.
Send this link via E-Mail
Help With This Screen
