Bridge Rectifier Discrete Semiconductor Product 150A 1600V Powerex Inc Three Phase RM75TPM-2H
DIODE 3-PHASE BRIDGE 1600V 150A - RM75TPM-2H - Discrete Semiconductor Products
| Digi-Key Part Number | RM75TPM-2H-ND |
2 |
139.17500 |
Extended Price
278.35 |
| Manufacturer Part Number | RM75TPM-2H | |||
| Description | DIODE 3-PHASE BRIDGE 1600V 150A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM75TPM-2H |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Three Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 150A |
| Voltage - Peak Reverse (Max) | 1600V |
| Mounting Type | Chassis Mount |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM75TPM 2H RM75TPM2H |
RM75TPM-2H Specification Sheet
DIODE 3-PHASE BRIDGE 1600V 150A - RM75TPM-2H (RM75TPM-2H-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 150A 1600V Powerex Inc Three Phase RM75TPM-2HBridge Rectifier Discrete Semiconductor Product 150A 1600V Powerex Inc Three Phase RM75TPM-2H
Order 'diode 3-phase bridge 1600v 150a - RM75TPM-2H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM75TPM-2H-ND.
Bridge Rectifier Discrete Semiconductor Product 150A 800V Powerex Inc Three Phase RM75TPM-H
Order 'diode 3-phase bridge 800v 150a - RM75TPM-H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM75TPM-H-ND.
Bridge Rectifier Discrete Semiconductor Product 60A 800V Powerex Inc Three Phase RM30TPM-H
Order 'diode 3-phase bridge 800v 60a - RM30TPM-H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM30TPM-H-ND.
Bridge Rectifier Discrete Semiconductor Product 150A 1600V Powerex Inc Three Phase ME601615
Order 'diode mod 3ph brdg 1600v 150a - ME601615' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number ME601615-ND.
Bridge Rectifier Discrete Semiconductor Product 40A 1600V Powerex Inc Three Phase RM20TPM-2H
Order 'diode 3phase bridge 1600v 40a - RM20TPM-2H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM20TPM-2H-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 150A 15 V (Reg), 24 V (Unreg) PP150T060
Order 'igbt assembly 3-phase 600v 150a - PP150T060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PP150T060-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 75A 13.5 V ~ 16.5 V PM75CSA120
Order 'mod ipm 3-phase igbt 1200v 75a - PM75CSA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM75CSA120-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 100A 15 V (Reg), 24 V (Unreg) PP100T060
Order 'igbt assembly 3-phase 600v 100a - PP100T060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PP100T060-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 200A 15 V (Reg), 24 V (Unreg) PP200T060
Order 'igbt assembly 3-phase 600v 200a - PP200T060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PP200T060-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 200A 15 V (Reg), 24 V (Unreg) PP200T120
Order 'igbt assy 3-phase 1200v 200a - PP200T120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PP200T120-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 300A 15 V (Reg), 24 V (Unreg) PP300T060
Order 'igbt assembly 3-phase 600v 300a - PP300T060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PP300T060-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 400A 15 V (Reg), 24 V (Unreg) PP400T060
Order 'igbt assembly 3-phase 600v 400a - PP400T060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PP400T060-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 250mA 10 V ~ 20 V IR2233J
Order 'ic driver 3-phase bridge 44-plcc - IR2233J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2233J-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2233JTR
Order 'ic driver 3-phase bridge 44-plcc - IR2233JTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2233JTR-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 250mA 10 V ~ 20 V IR2233
Order 'ic driver 3-phase bridge 28-dip - IR2233' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2233-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 150A 1600V Powerex Inc Three Phase RM75TPM-2H
Send this link via E-Mail
Help With This Screen
