DIODE FAST REC WELDER 450V 300A - RM300CA-9W
Diodes, Rectifier - Array Discrete Semiconductor Product 300A (DC) 450V Powerex Inc Standard RM300CA-9W
| Digi-Key Part Number | RM300CA-9W-ND |
3 |
83.21333 |
Extended Price
249.64 |
| Manufacturer Part Number | RM300CA-9W | |||
| Description | DIODE FAST REC WELDER 450V 300A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 300A (DC) 450V Powerex Inc Standard RM300CA-9W
| Technical/Catalog Information | RM300CA-9W |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 450V |
| Current - Average Rectified (Io) (per Diode) | 300A (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 300A |
| Current - Reverse Leakage @ Vr | 40mA @ 450V |
| Reverse Recovery Time (trr) | 500ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RM300CA 9W RM300CA9W |
RM300CA-9W Specification Sheet
DIODE FAST REC WELDER 450V 300A - RM300CA-9W (RM300CA-9W-ND)
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300A (DC) 450V Powerex Inc Standard RM300CA-9WDIODE FAST REC WELDER 450V 300A - RM300CA-9W
Order 'diode fast rec welder 450v 300a - RM300CA-9W' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM300CA-9W-ND.
RECTIFIER FAST REC 1000V 300A - R6221030PSOO
Order 'rectifier fast rec 1000v 300a - R6221030PSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6221030PSOO-ND.
RECTIFIER FAST REC 1200V 300A - R6221230PSOO
Order 'rectifier fast rec 1200v 300a - R6221230PSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6221230PSOO-ND.
DIODE FAST REC SGL 1200V 400A - RM400HA-24S
Order 'diode fast rec sgl 1200v 400a - RM400HA-24S' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM400HA-24S-ND.
RECTIFIER FAST REC 200V 400A - R6220240HSOO
Order 'rectifier fast rec 200v 400a - R6220240HSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220240HSOO-ND.
RECTIFIER FAST REC 200V 550A - R6220255ESOO
Order 'rectifier fast rec 200v 550a - R6220255ESOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220255ESOO-ND.
RECTIFIER FAST REC 400V 400A - R6220440HSOO
Order 'rectifier fast rec 400v 400a - R6220440HSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220440HSOO-ND.
RECTIFIER FAST REC 400V 550A - R6220455ESOO
Order 'rectifier fast rec 400v 550a - R6220455ESOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220455ESOO-ND.
RECTIFIER FAST REC 600V 400A - R6220640HSOO
Order 'rectifier fast rec 600v 400a - R6220640HSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220640HSOO-ND.
RECTIFIER FAST REC 600V 550A - R6220655ESOO
Order 'rectifier fast rec 600v 550a - R6220655ESOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220655ESOO-ND.
RECTIFIER FAST REC 800V 400A - R6220840HSOO
Order 'rectifier fast rec 800v 400a - R6220840HSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220840HSOO-ND.
RECTIFIER FAST REC 800V 550A - R6220855ESOO
Order 'rectifier fast rec 800v 550a - R6220855ESOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R6220855ESOO-ND.
RECTIFIER FAST REC 200V 500A - R7220205ESOO
Order 'rectifier fast rec 200v 500a - R7220205ESOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R7220205ESOO-ND.
RECTIFIER FAST REC 200V 650A - R7220206HSOO
Order 'rectifier fast rec 200v 650a - R7220206HSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R7220206HSOO-ND.
RECTIFIER FAST REC 200V 700A - R7220207CSOO
Order 'rectifier fast rec 200v 700a - R7220207CSOO' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number R7220207CSOO-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300A (DC) 450V Powerex Inc Standard RM300CA-9W
Send this link via E-Mail
Help With This Screen
