DIODE 3PHASE BRIDGE 800V 40A - RM20TPM-H - Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 40A 800V Powerex Inc Three Phase RM20TPM-H
| Digi-Key Part Number | RM20TPM-H-ND |
5 |
44.74800 |
Extended Price
223.74 |
| Manufacturer Part Number | RM20TPM-H | |||
| Description | DIODE 3PHASE BRIDGE 800V 40A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM20TPM-H |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Three Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 40A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Chassis Mount |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM20TPM H RM20TPMH |
RM20TPM-H Specification Sheet
DIODE 3PHASE BRIDGE 800V 40A - RM20TPM-H (RM20TPM-H-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 40A 800V Powerex Inc Three Phase RM20TPM-HDIODE 3PHASE BRIDGE 800V 40A - RM20TPM-H
Order 'diode 3phase bridge 800v 40a - RM20TPM-H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM20TPM-H-ND.
DIODE 3PHASE BRIDGE 1600V 40A - RM20TPM-2H
Order 'diode 3phase bridge 1600v 40a - RM20TPM-2H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM20TPM-2H-ND.
SCR MOD BRIDGE 800V 30A - CE420830
Order 'scr mod bridge 800v 30a - CE420830' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CE420830-ND.
SCR MOD BRIDGE 800V 60A - CE420860
Order 'scr mod bridge 800v 60a - CE420860' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CE420860-ND.
SCR MOD BRIDGE 800V 20A - CE720802
Order 'scr mod bridge 800v 20a - CE720802' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CE720802-ND.
DIODE 3-PHASE BRIDGE 800V 60A - RM30TPM-H
Order 'diode 3-phase bridge 800v 60a - RM30TPM-H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM30TPM-H-ND.
DIODE 3-PHASE BRIDGE 800V 150A - RM75TPM-H
Order 'diode 3-phase bridge 800v 150a - RM75TPM-H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM75TPM-H-ND.
DIODE MOD DUAL 800V 30A - CD410830
Order 'diode mod dual 800v 30a - CD410830' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD410830-ND.
DIODE MOD DUAL 800V 60A - CD410860
Order 'diode mod dual 800v 60a - CD410860' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD410860-ND.
DIODE MOD DUAL 800V 100A - CD410899B
Order 'diode mod dual 800v 100a - CD410899B' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD410899B-ND.
DIODE MOD DUAL 800V 250A - CD510825
Order 'diode mod dual 800v 250a - CD510825' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD510825-ND.
DIODE MOD DUAL 800V 160A - CD610816B
Order 'diode mod dual 800v 160a - CD610816B' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD610816B-ND.
DIOD MOD DUAL 800V 100A - CDD10810
Order 'diod mod dual 800v 100a - CDD10810' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CDD10810-ND.
DIODE MODULE SGL 800V 2500A - PS410825
Order 'diode module sgl 800v 2500a - PS410825' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS410825-ND.
DIODE BRDG HYB 800V 40A PACEPK - P403IR
Order 'diode brdg hyb 800v 40a pacepk - P403IR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number P403IR-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 40A 800V Powerex Inc Three Phase RM20TPM-H
Send this link via E-Mail
Help With This Screen
