DIODE 3PHASE BRIDGE 1600V 40A - RM20TPM-2H - Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 40A 1600V Powerex Inc Three Phase RM20TPM-2H
| Digi-Key Part Number | RM20TPM-2H-ND |
4 |
59.61500 |
Extended Price
238.46 |
| Manufacturer Part Number | RM20TPM-2H | |||
| Description | DIODE 3PHASE BRIDGE 1600V 40A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM20TPM-2H |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Three Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 40A |
| Voltage - Peak Reverse (Max) | 1600V |
| Mounting Type | Chassis Mount |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM20TPM 2H RM20TPM2H |
RM20TPM-2H Specification Sheet
DIODE 3PHASE BRIDGE 1600V 40A - RM20TPM-2H (RM20TPM-2H-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 40A 1600V Powerex Inc Three Phase RM20TPM-2HDIODE 3PHASE BRIDGE 1600V 40A - RM20TPM-2H
Order 'diode 3phase bridge 1600v 40a - RM20TPM-2H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM20TPM-2H-ND.
DIODE 3PHASE BRIDGE 800V 40A - RM20TPM-H
Order 'diode 3phase bridge 800v 40a - RM20TPM-H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM20TPM-H-ND.
DIODE 3-PHASE BRIDGE 1600V 150A - RM75TPM-2H
Order 'diode 3-phase bridge 1600v 150a - RM75TPM-2H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM75TPM-2H-ND.
SCR PHSE CTRL DL MOD 1600V 400A - TM400DZ-2H
Order 'scr phse ctrl dl mod 1600v 400a - TM400DZ-2H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number TM400DZ-2H-ND.
DIODE MOD DUAL 1600V 250A - CD511625
Order 'diode mod dual 1600v 250a - CD511625' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD511625-ND.
DIODE MOD DUAL 1600V 160A - CD611616B
Order 'diode mod dual 1600v 160a - CD611616B' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CD611616B-ND.
DIOD MOD DUAL 1600V 100A - CDD11610
Order 'diod mod dual 1600v 100a - CDD11610' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CDD11610-ND.
DIODE MODULE SGL 1600V 2500A - PS411625
Order 'diode module sgl 1600v 2500a - PS411625' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS411625-ND.
SCR PHSE CTRL MOD 1600V 40A - T500164004AQ
Order 'scr phse ctrl mod 1600v 40a - T500164004AQ' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number T500164004AQ-ND.
SCR MOD PWR-BRIK 1400V 380A - P2Z7ABB700W14
Order 'scr mod pwr-brik 1400v 380a - P2Z7ABB700W14' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P2Z7ABB700W14-ND.
SCR MOD PWR-BRIK 1800V 380A - P2Z7ABB700W18
Order 'scr mod pwr-brik 1800v 380a - P2Z7ABB700W18' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P2Z7ABB700W18-ND.
SCR MOD PWR-BRIK 2000V 380A - P2Z7ABB700W20
Order 'scr mod pwr-brik 2000v 380a - P2Z7ABB700W20' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P2Z7ABB700W20-ND.
SCR MOD PWR-BRIK 2200V 380A - P2Z7ABB700W22
Order 'scr mod pwr-brik 2200v 380a - P2Z7ABB700W22' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P2Z7ABB700W22-ND.
SCR MOD PWR-BRIK 1200V 395A - P2Z7ACB700W12
Order 'scr mod pwr-brik 1200v 395a - P2Z7ACB700W12' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P2Z7ACB700W12-ND.
SCR MOD PWR-BRIK 1400V 395A - P2Z7ACB700W14
Order 'scr mod pwr-brik 1400v 395a - P2Z7ACB700W14' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P2Z7ACB700W14-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 40A 1600V Powerex Inc Three Phase RM20TPM-2H
Send this link via E-Mail
Help With This Screen
