CHOKE COMPENSATED 6MH 6A QUAD - RD7147-6-6M0 - Filters
6A Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Schaffner EMC Inc RD7147-6-6M0
| Digi-Key Part Number | RD7147-6-6M0-ND |
50 |
30.09540 |
Extended Price
1504.77 |
| Manufacturer Part Number | RD7147-6-6M0 | |||
| Description | CHOKE COMPENSATED 6MH 6A QUAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RD7147-6-6M0 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Inductance | 6mH |
| Impedance | - |
| DC Resistance (DCR) | 45.10 mOhm Max |
| Current | 6A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 2.756" L x 2.756" W x 1.575" H (70.00mm x 70.00mm x 40.00mm) |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RD7147 6 6M0 RD714766M0 |
RD7147-6-6M0 Specification Sheet
CHOKE COMPENSATED 6MH 6A QUAD - RD7147-6-6M0 (RD7147-6-6M0-ND) - Filters
Related parts 6A Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Schaffner EMC Inc RD7147-6-6M0CHOKE COMPENSATED 6MH 6A QUAD - RD7147-6-6M0
Order 'choke compensated 6mh 6a quad - RD7147-6-6M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-6-6M0-ND.
CHOKE COMPENSATED 3.9MH 6A HORZ - RN152-6-02
Order 'choke compensated 3.9mh 6a horz - RN152-6-02' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number 817-1554-ND.
CHOKE COMPENSATED 9.6MH 6A DUAL - RD5122-6-9M6
Order 'choke compensated 9.6mh 6a dual - RD5122-6-9M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD5122-6-9M6-ND.
CHOKE COMPENSATED 5MH 6A TRIPLE - RD5132-6-5M0
Order 'choke compensated 5mh 6a triple - RD5132-6-5M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD5132-6-5M0-ND.
CHOKE COMPENSATED 15MH 6A DUAL - RD6127-6-15M0
Order 'choke compensated 15mh 6a dual - RD6127-6-15M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD6127-6-15M0-ND.
CHOKE COMPENSATED 7.5MH 6A TRI - RD6137-6-7M5
Order 'choke compensated 7.5mh 6a tri - RD6137-6-7M5' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD6137-6-7M5-ND.
CHOKE COMPENSATED 25MH 6A DUAL - RD7127-6-25M0
Order 'choke compensated 25mh 6a dual - RD7127-6-25M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7127-6-25M0-ND.
CHOKE COMPENSATED 12MH 6A TRIPLE - RD7137-6-12M0
Order 'choke compensated 12mh 6a triple - RD7137-6-12M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7137-6-12M0-ND.
CHOKE COMPENSATED 1.8MH 6A HORZ - RN142-6-02
Order 'choke compensated 1.8mh 6a horz - RN142-6-02' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RN142-6-02-ND.
CHOKE COMPENSATED 1.8MH 6A HORZ - RN143-6-02
Order 'choke compensated 1.8mh 6a horz - RN143-6-02' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RN143-6-02-ND.
CHOKE COMPENSATED 1.8MH 6A VERT - RN242-6-02
Order 'choke compensated 1.8mh 6a vert - RN242-6-02' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RN242-6-02-ND.
CHOKE COMPENSATED 6MH 10A DUAL - RD5122-10-6M0
Order 'choke compensated 6mh 10a dual - RD5122-10-6M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD5122-10-6M0-ND.
CHOKE COMPENSATED 3.5MH 10A QUAD - RD7147-10-3M5
Order 'choke compensated 3.5mh 10a quad - RD7147-10-3M5' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-10-3M5-ND.
CHOKE COMPENSATED 1.5MH 16A QUAD - RD7147-16-1M5
Order 'choke compensated 1.5mh 16a quad - RD7147-16-1M5' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-16-1M5-ND.
CHOKE COMPENSATED 0.7MH 25A QUAD - RD7147-25-0M7
Order 'choke compensated 0.7mh 25a quad - RD7147-25-0M7' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-25-0M7-ND.
Options for 6A Common Mode Choke For Emi Filter - Common Mode - 4 Line Array Schaffner EMC Inc RD7147-6-6M0
Send this link via E-Mail
Help With This Screen
