CHOKE COMPENSATED 3.5MH 10A QUAD - RD7147-10-3M5
| Digi-Key Part Number | RD7147-10-3M5-ND |
50 |
39.96000 |
Extended Price
1998.00 |
| Manufacturer Part Number | RD7147-10-3M5 | |||
| Description | CHOKE COMPENSATED 3.5MH 10A QUAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RD7147-10-3M5 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Inductance | 3.5mH |
| Impedance | - |
| DC Resistance (DCR) | 19.10 mOhm Max |
| Current | 10A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 2.756" L x 2.756" W x 1.575" H (70.00mm x 70.00mm x 40.00mm) |
| Packaging | Tray |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RD7147 10 3M5 RD7147103M5 |
RD7147-10-3M5 Specification Sheet
CHOKE COMPENSATED 3.5MH 10A QUAD - RD7147-10-3M5 (RD7147-10-3M5-ND)
Related parts :CHOKE COMPENSATED 3.5MH 10A QUAD - RD7147-10-3M5
Order 'choke compensated 3.5mh 10a quad - RD7147-10-3M5' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-10-3M5-ND.
CHOKE COMPENSATED 1.8MH 10A HORZ - RN152-10-02
Order 'choke compensated 1.8mh 10a horz - RN152-10-02' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number 817-1556-ND.
CHOKE COMPENSATED 6MH 10A DUAL - RD5122-10-6M0
Order 'choke compensated 6mh 10a dual - RD5122-10-6M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD5122-10-6M0-ND.
CHOKE COMPENSATED 3MH 10A TRIPLE - RD5132-10-3M0
Order 'choke compensated 3mh 10a triple - RD5132-10-3M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD5132-10-3M0-ND.
CHOKE COMPENSATED 9MH 10A DUAL - RD6127-10-9M0
Order 'choke compensated 9mh 10a dual - RD6127-10-9M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD6127-10-9M0-ND.
CHOKE COMPENSATED 4.5MH 10A TRI - RD6137-10-4M5
Order 'choke compensated 4.5mh 10a tri - RD6137-10-4M5' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD6137-10-4M5-ND.
CHOKE COMPENSATED 14MH 10A DUAL - RD7127-10-14M0
Order 'choke compensated 14mh 10a dual - RD7127-10-14M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7127-10-14M0-ND.
CHOKE COMPENSATED 6.6MH 10A TRI - RD7137-10-6M6
Order 'choke compensated 6.6mh 10a tri - RD7137-10-6M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7137-10-6M6-ND.
CHOKE COMPENSATED 1.5MH 16A QUAD - RD7147-16-1M5
Order 'choke compensated 1.5mh 16a quad - RD7147-16-1M5' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-16-1M5-ND.
CHOKE COMPENSATED 0.7MH 25A QUAD - RD7147-25-0M7
Order 'choke compensated 0.7mh 25a quad - RD7147-25-0M7' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-25-0M7-ND.
CHOKE COMPENSATED 0.2MH 36A QUAD - RD7147-36-0M2
Order 'choke compensated 0.2mh 36a quad - RD7147-36-0M2' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-36-0M2-ND.
CHOKE COMPENSATED 6MH 6A QUAD - RD7147-6-6M0
Order 'choke compensated 6mh 6a quad - RD7147-6-6M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD7147-6-6M0-ND.
CHOKE COMPENSATED 3MH 16A QUAD - RD8147-16-3M0
Order 'choke compensated 3mh 16a quad - RD8147-16-3M0' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD8147-16-3M0-ND.
CHOKE COMPENSATED 1.3MH 25A QUAD - RD8147-25-1M3
Order 'choke compensated 1.3mh 25a quad - RD8147-25-1M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD8147-25-1M3-ND.
CHOKE COMPENSATED 0.8MH 36A QUAD - RD8147-36-0M8
Order 'choke compensated 0.8mh 36a quad - RD8147-36-0M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number RD8147-36-0M8-ND.
Send this link via E-Mail
Help With This Screen
