Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 66A 600V Powerex Inc Standard QRS0620T30

DIODE MOD FAST SINGLE 600V 66A - QRS0620T30 - Discrete Semiconductor Products

Digi-Key Part Number QRS0620T30-ND
Price Break
6
Unit Price
77.81333
Extended Price
466.88
Manufacturer Part NumberQRS0620T30
DescriptionDIODE MOD FAST SINGLE 600V 66A
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 66A 600V Powerex Inc Standard QRS0620T30
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 66A 600V Powerex Inc Standard QRS0620T30
Technical/Catalog InformationQRS0620T30
VendorPowerex Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)66A
Voltage - Forward (Vf) (Max) @ If2.8V @ 200A
Reverse Recovery Time (trr)110ns
Current - Reverse Leakage @ Vr1mA @ 600V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeChassis Mount
Package / CaseModule
PackagingBulk
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names QRS0620T30
QRS0620T30

QRS0620T30 Specification Sheet

Image of DIODE MOD FAST SINGLE 600V 66A - QRS0620T30

DIODE MOD FAST SINGLE 600V 66A - QRS0620T30 (QRS0620T30-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 66A 600V Powerex Inc Standard QRS0620T30
Diodes, Rectifier - Single Discrete Semiconductor Product 66A 600V Powerex Inc Standard QRS0620T30
 Order 'diode mod fast single 600v 66a - QRS0620T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRS0620T30-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 128A 600V Powerex Inc Standard QRS0640T30
 Order 'diode mod fast single 600v 128a - QRS0640T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRS0640T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 33A 600V Powerex Inc Standard QRD0610T30
 Order 'diode mod fast dual 600v 33a - QRD0610T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD0610T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70A 600V Powerex Inc Standard QRD0620T30
 Order 'diode mod fast dual 600v 70a - QRD0620T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD0620T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100A 600V Powerex Inc Standard QRD0630T30
 Order 'diode mod fast dual 600v 100a - QRD0630T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD0630T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 136A 600V Powerex Inc Standard QRD0640T30
 Order 'diode mod fast dual 600v 136a - QRD0640T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD0640T30-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50A 600V Powerex Inc Standard RM50HG-12S
 Order 'diode super fast sgl 600v 50a - RM50HG-12S' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number RM50HG-12S-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70A 600V Powerex Inc Standard QRC0620T30
 Order 'diode mod fast dual cc 600v 70a - QRC0620T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRC0620T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 33A 600V Powerex Inc Standard QRF0610T30
 Order 'diode mod fast dual ca 600v 33a - QRF0610T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRF0610T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70A 600V Powerex Inc Standard QRF0620T30
 Order 'diode mod fast dual ca 600v 70a - QRF0620T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRF0620T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 1100A 600V Powerex Inc Standard PD410611
 Order 'diode mod iso dual 600v 1100a - PD410611' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PD410611-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 53A 1200V (1.2kV) Powerex Inc Standard QRD1210T30
 Order 'diode mod fast dual 1200v 53a - QRD1210T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD1210T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 99A 1200V (1.2kV) Powerex Inc Standard QRD1220T30
 Order 'diode mod fast dual 1200v 99a - QRD1220T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD1220T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 149A 1200V (1.2kV) Powerex Inc Standard QRD1230T30
 Order 'diode mod fast dual 1200v 149a - QRD1230T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD1230T30-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 59A 1400V (1.4kV) Powerex Inc Standard QRD1415T30
 Order 'diode mod fast dual 1400v 59a - QRD1415T30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number QRD1415T30-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 66A 600V Powerex Inc Standard QRS0620T30
Send this link via E-Mail
Help With This Screen

DIODE MOD FAST SINGLE 600V 66A - QRS0620T30
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE MOD FAST SINGLE 600V 128A - QRS0640T30 Next: DIODE MOD FST DUAL CA 1200V 53A - QRF1210T30
DIODE MOD FAST SINGLE 600V 66A - QRS0620T30