IDC CABLE - APR34B/AE34G/APR34B - A3RRB-3406G
| Digi-Key Part Number | A3RRB-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
22.15000 18.03900 13.29190 11.47220 10.68102 9.20941 8.70305 8.41822 |
Extended Price
22.15 180.39 1329.19 2868.05 5340.51 9209.41 21757.62 42091.10 |
| Manufacturer Part Number | A3RRB-3406G | |||
| Description | IDC CABLE - APR34B/AE34G/APR34B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3RRB-3406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3RRB 3406G A3RRB3406G |
IDC CABLE - APR34B/AE34G/APR34B - A3RRB-3406G (A3RRB-3406G-ND)
Related parts:IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3406G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3406G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3406G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-3406G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3406G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-3406G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3406G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3406G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3406G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3406G-ND.
IDC CABLE-ASC34G/ AE34G / APK34G - A3AKG-3406G
Order 'idc cable-asc34g/ ae34g / apk34g - A3AKG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-3406G-ND.
IDC CABLE-ASS34A/ AE34G / ASS34A - A3BBA-3406G
Order 'idc cable-ass34a/ ae34g / ass34a - A3BBA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3406G-ND.
IDC CABLE-ASR34G/ AE34G / ASR34G - A3BBG-3406G
Order 'idc cable-asr34g/ ae34g / asr34g - A3BBG-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3406G-ND.
IDC CABLE - ASR34H/AE34G/ASR34H - A3BBH-3406G
Order 'idc cable - asr34h/ae34g/asr34h - A3BBH-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-3406G-ND.
IDC CABLE-ASR34A/ AE34G / ACE34G - A3BEA-3406G
Order 'idc cable-asr34a/ ae34g / ace34g - A3BEA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-3406G-ND.
IDC CABLE-ASS34A/ AE34G / APR34A - A3BKA-3406G
Order 'idc cable-ass34a/ ae34g / apr34a - A3BKA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3406G-ND.
IDC CABLE-ASR34A/ AE34G / APR34A - A3BRA-3406G
Order 'idc cable-asr34a/ ae34g / apr34a - A3BRA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-3406G-ND.
IDC CABLE-AKN34A/ AE34G / AKN34A - A3CCA-3406G
Order 'idc cable-akn34a/ ae34g / akn34a - A3CCA-3406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3406G-ND.
Send this link via E-Mail
Help With This Screen