FILTER FEEDTHROUGH AC 63A Y4 - FN7660-63-M6 - Filters
650V 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7660-63-M6
| Digi-Key Part Number | FN7660-63-M6-ND |
72 |
205.87944 |
Extended Price
14823.32 |
| Manufacturer Part Number | FN7660-63-M6 | |||
| Description | FILTER FEEDTHROUGH AC 63A Y4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FN7660-63-M6 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Inductance | 70nH |
| Current | 63A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 650V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FN7660 63 M6 FN766063M6 |
FN7660-63-M6 Specification Sheet
FILTER FEEDTHROUGH AC 63A Y4 - FN7660-63-M6 (FN7660-63-M6-ND) - Filters
Related parts 650V 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7660-63-M6FILTER FEEDTHROUGH AC 63A Y4 - FN7660-63-M6
Order 'filter feedthrough ac 63a y4 - FN7660-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y4 - FN7661-63-M6
Order 'filter feedthrough ac 63a y4 - FN7661-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-63-M6-ND.
CAP FEEDTHROUGH AC 63A Y4 - FN7563-63-M6
Order 'cap feedthrough ac 63a y4 - FN7563-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y2 - FN7610-63-M6
Order 'filter feedthrough ac 63a y2 - FN7610-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6
Order 'filter feedthrough ac 63a y2 - FN7611-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S
Order 'filter feedthrough ac 63a y2 - FN7611-63-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-63-M6S-ND.
FILTER FEEDTHROUGH AC 75A Y4 - FN7660-75-M6
Order 'filter feedthrough ac 75a y4 - FN7660-75-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-75-M6-ND.
CAP FEEDTHROUGH AC 63A Y2 - FN7512-63-M6
Order 'cap feedthrough ac 63a y2 - FN7512-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7512-63-M6-ND.
FILTER FEEDTHROUGH AC 10A Y4 - FN7660-10-M3
Order 'filter feedthrough ac 10a y4 - FN7660-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-10-M3-ND.
FILTER FEEDTHROUGH AC 100A Y4 - FN7660-100-M8
Order 'filter feedthrough ac 100a y4 - FN7660-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-100-M8-ND.
FILTER FEEDTHROUGH AC 200A Y4 - FN7660-200-M10
Order 'filter feedthrough ac 200a y4 - FN7660-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-200-M10-ND.
FILTER FEEDTHROUGH AC 32A Y4 - FN7660-32-M4
Order 'filter feedthrough ac 32a y4 - FN7660-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-32-M4-ND.
CAP FEEDTHROUGH AC 30A Y4 - FN7561-30-M6S
Order 'cap feedthrough ac 30a y4 - FN7561-30-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-30-M6S-ND.
FILTER FEEDTHROUGH AC 10A Y4 - FN7661-10-M3
Order 'filter feedthrough ac 10a y4 - FN7661-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-10-M3-ND.
FILTER FEEDTHROUGH AC 100A Y4 - FN7661-100-M8
Order 'filter feedthrough ac 100a y4 - FN7661-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-100-M8-ND.
Options for 650V 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7660-63-M6
Send this link via E-Mail
Help With This Screen
