FILTER FEEDTHROUGH AC 32A Y2 - FN7612-32-M4 - Filters
| Digi-Key Part Number | FN7612-32-M4-ND |
72 |
119.86792 |
Extended Price
8630.49 |
| Manufacturer Part Number | FN7612-32-M4 | |||
| Description | FILTER FEEDTHROUGH AC 32A Y2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FN7612-32-M4 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Inductance | 70nH |
| Current | 32A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 1kV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FN7612 32 M4 FN761232M4 |
FN7612-32-M4 Specification Sheet
FILTER FEEDTHROUGH AC 32A Y2 - FN7612-32-M4 (FN7612-32-M4-ND) - Filters
Related parts Filters :FILTER FEEDTHROUGH AC 32A Y2 - FN7612-32-M4
Order 'filter feedthrough ac 32a y2 - FN7612-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-32-M4-ND.
FILTER FEEDTHROUGH AC 32A Y2 - FN7611-32-M4
Order 'filter feedthrough ac 32a y2 - FN7611-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-32-M4-ND.
CAP FEEDTHROUGH AC 32A Y2 - FN7510-32-M4
Order 'cap feedthrough ac 32a y2 - FN7510-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-32-M4-ND.
CAP FEEDTHROUGH AC 32A Y2 - FN7514-32-M4
Order 'cap feedthrough ac 32a y2 - FN7514-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7514-32-M4-ND.
FILTER FEEDTHROUGH AC 32A Y4 - FN7660-32-M4
Order 'filter feedthrough ac 32a y4 - FN7660-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-32-M4-ND.
FILTER FEEDTHROUGH AC 32A Y4 - FN7661-32-M4
Order 'filter feedthrough ac 32a y4 - FN7661-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-32-M4-ND.
CAP FEEDTHROUGH AC 32A Y4 - FN7563-32-M4
Order 'cap feedthrough ac 32a y4 - FN7563-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-32-M4-ND.
FILTER FEEDTHROUGH AC 16A Y2 - FN7610-16-M4
Order 'filter feedthrough ac 16a y2 - FN7610-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-16-M4-ND.
FILTER FEEDTHROUGH AC 10A Y2 - FN7612-10-M3
Order 'filter feedthrough ac 10a y2 - FN7612-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-10-M3-ND.
FILTER FEEDTHROUGH AC 250A Y2 - FN7612-250-M12
Order 'filter feedthrough ac 250a y2 - FN7612-250-M12' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-250-M12-ND.
FILTER FEEDTHROUGH AC 32A Y2 - 32FFA6-CA
Order 'filter feedthrough ac 32a y2 - 32FFA6-CA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1830-ND.
FILTER FEEDTHROUGH AC 32A Y2 - 32FFA6-HN
Order 'filter feedthrough ac 32a y2 - 32FFA6-HN' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1835-ND.
CAP FEEDTHROUGH AC 16A Y2 - FN7510-16-M4
Order 'cap feedthrough ac 16a y2 - FN7510-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-16-M4-ND.
CAP FEEDTHROUGH AC 16A Y2 - FN7513-16-M4
Order 'cap feedthrough ac 16a y2 - FN7513-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7513-16-M4-ND.
FILTER FEEDTHROUGH AC 63A Y2 - FN7610-63-M6
Order 'filter feedthrough ac 63a y2 - FN7610-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-63-M6-ND.
Send this link via E-Mail
Help With This Screen
