Keywords:





FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S - Filters

Digi-Key Part Number FN7611-63-M6S-ND
Price Break
56
Unit Price
229.49679
Extended Price
12851.82
Manufacturer Part NumberFN7611-63-M6S
DescriptionFILTER FEEDTHROUGH AC 63A Y2
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFN7611-63-M6S
VendorSchaffner EMC Inc
CategoryFilters
Inductance186nH
Current 63A
Filter TypePower Line
Termination StyleStud Lug
Mounting TypeChassis Mount
Voltage - Rated 1kV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FN7611 63 M6S
FN761163M6S

FN7611-63-M6S Specification Sheet

Image of FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S

FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S (FN7611-63-M6S-ND) - Filters

Related parts Filters :
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6
 Order 'filter feedthrough ac 63a y2 - FN7611-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S
 Order 'filter feedthrough ac 63a y2 - FN7611-63-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-63-M6S-ND.
FILTER FEEDTHROUGH AC 63A Y2 - FN7610-63-M6
 Order 'filter feedthrough ac 63a y2 - FN7610-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-63-M6-ND.
CAP FEEDTHROUGH AC 63A Y2 - FN7512-63-M6
 Order 'cap feedthrough ac 63a y2 - FN7512-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7512-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y4 - FN7660-63-M6
 Order 'filter feedthrough ac 63a y4 - FN7660-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-63-M6-ND.
FILTER FEEDTHROUGH AC 63A Y4 - FN7661-63-M6
 Order 'filter feedthrough ac 63a y4 - FN7661-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-63-M6-ND.
CAP FEEDTHROUGH AC 63A Y4 - FN7563-63-M6
 Order 'cap feedthrough ac 63a y4 - FN7563-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-63-M6-ND.
FILTER FEEDTHROUGH AC 10A Y2 - FN7611-10-M3
 Order 'filter feedthrough ac 10a y2 - FN7611-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-10-M3-ND.
FILTER FEEDTHROUGH AC 32A Y2 - FN7611-32-M4
 Order 'filter feedthrough ac 32a y2 - FN7611-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-32-M4-ND.
FILTER FEEDTHROUGH AC 16A Y2 - FN7610-16-M4
 Order 'filter feedthrough ac 16a y2 - FN7610-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-16-M4-ND.
FILTER FEEDTHROUGH AC 10A Y2 - FN7612-10-M3
 Order 'filter feedthrough ac 10a y2 - FN7612-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-10-M3-ND.
FILTER FEEDTHROUGH AC 250A Y2 - FN7612-250-M12
 Order 'filter feedthrough ac 250a y2 - FN7612-250-M12' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-250-M12-ND.
FILTER FEEDTHROUGH AC 32A Y2 - FN7612-32-M4
 Order 'filter feedthrough ac 32a y2 - FN7612-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-32-M4-ND.
FILTER FEEDTHROUGH AC 75A Y4 - FN7660-75-M6
 Order 'filter feedthrough ac 75a y4 - FN7660-75-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-75-M6-ND.
CAP FEEDTHROUGH AC 10A Y2 - FN7510-10-M3
 Order 'cap feedthrough ac 10a y2 - FN7510-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-10-M3-ND.

Send this link via E-Mail
Help With This Screen

FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6 Next: FILTER FEEDTHROUGH AC 63A Y4 - FN7660-63-M6
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6S