1kV 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-63-M6
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6
| Digi-Key Part Number | FN7611-63-M6-ND |
56 |
232.44911 |
Extended Price
13017.15 |
| Manufacturer Part Number | FN7611-63-M6 | |||
| Description | FILTER FEEDTHROUGH AC 63A Y2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FN7611-63-M6 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Inductance | 186nH |
| Current | 63A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 1kV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FN7611 63 M6 FN761163M6 |
FN7611-63-M6 Specification Sheet
FILTER FEEDTHROUGH AC 63A Y2 - FN7611-63-M6 (FN7611-63-M6-ND)
Related parts 1kV 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-63-M61kV 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-63-M6
Order 'filter feedthrough ac 63a y2 - FN7611-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-63-M6-ND.
1kV 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-63-M6S
Order 'filter feedthrough ac 63a y2 - FN7611-63-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-63-M6S-ND.
1kV 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7610-63-M6
Order 'filter feedthrough ac 63a y2 - FN7610-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-63-M6-ND.
250V 63A Feed Through Capacitor Filter Schaffner EMC Inc FN7512-63-M6
Order 'cap feedthrough ac 63a y2 - FN7512-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7512-63-M6-ND.
650V 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7660-63-M6
Order 'filter feedthrough ac 63a y4 - FN7660-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-63-M6-ND.
650V 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7661-63-M6
Order 'filter feedthrough ac 63a y4 - FN7661-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-63-M6-ND.
130V 63A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-63-M6
Order 'cap feedthrough ac 63a y4 - FN7563-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-63-M6-ND.
1kV 10A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-10-M3
Order 'filter feedthrough ac 10a y2 - FN7611-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-10-M3-ND.
1kV 32A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-32-M4
Order 'filter feedthrough ac 32a y2 - FN7611-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-32-M4-ND.
650V 75A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7660-75-M6
Order 'filter feedthrough ac 75a y4 - FN7660-75-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-75-M6-ND.
1kV 16A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7610-16-M4
Order 'filter feedthrough ac 16a y2 - FN7610-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7610-16-M4-ND.
1kV 10A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7612-10-M3
Order 'filter feedthrough ac 10a y2 - FN7612-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-10-M3-ND.
1kV 250A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7612-250-M12
Order 'filter feedthrough ac 250a y2 - FN7612-250-M12' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-250-M12-ND.
1kV 32A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7612-32-M4
Order 'filter feedthrough ac 32a y2 - FN7612-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-32-M4-ND.
130V 30A Feed Through Capacitor Filter Schaffner EMC Inc FN7561-30-M6S
Order 'cap feedthrough ac 30a y4 - FN7561-30-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-30-M6S-ND.
Options for 1kV 63A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-63-M6
Send this link via E-Mail
Help With This Screen
