130V 32A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-32-M4
CAP FEEDTHROUGH AC 32A Y4 - FN7563-32-M4 - Filters
| Digi-Key Part Number | FN7563-32-M4-ND |
112 |
158.10214 |
Extended Price
17707.44 |
| Manufacturer Part Number | FN7563-32-M4 | |||
| Description | CAP FEEDTHROUGH AC 32A Y4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FN7563-32-M4 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Capacitance | 0.47µF |
| Voltage | 130V |
| Current | 32A |
| DC Resistance (DCR) | 0.630 mOhm Max |
| Operating Temperature | -40°C ~ 100°C |
| Package / Case | Panel Mount |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FN7563 32 M4 FN756332M4 |
FN7563-32-M4 Specification Sheet
CAP FEEDTHROUGH AC 32A Y4 - FN7563-32-M4 (FN7563-32-M4-ND) - Filters
Related parts 130V 32A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-32-M4130V 32A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-32-M4
Order 'cap feedthrough ac 32a y4 - FN7563-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-32-M4-ND.
250V 32A Feed Through Capacitor Filter Schaffner EMC Inc FN7510-32-M4
Order 'cap feedthrough ac 32a y2 - FN7510-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-32-M4-ND.
250V 32A Feed Through Capacitor Filter Schaffner EMC Inc FN7514-32-M4
Order 'cap feedthrough ac 32a y2 - FN7514-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7514-32-M4-ND.
650V 32A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7660-32-M4
Order 'filter feedthrough ac 32a y4 - FN7660-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-32-M4-ND.
650V 32A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7661-32-M4
Order 'filter feedthrough ac 32a y4 - FN7661-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-32-M4-ND.
1kV 32A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7611-32-M4
Order 'filter feedthrough ac 32a y2 - FN7611-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-32-M4-ND.
1kV 32A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7612-32-M4
Order 'filter feedthrough ac 32a y2 - FN7612-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-32-M4-ND.
130V 16A Feed Through Capacitor Filter Schaffner EMC Inc FN7562-16-M4
Order 'cap feedthrough ac 16a y4 - FN7562-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-16-M4-ND.
130V 100A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-100-M8
Order 'cap feedthrough ac 100a y4 - FN7563-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-100-M8-ND.
130V 200A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-200-M10
Order 'cap feedthrough ac 200a y4 - FN7563-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-200-M10-ND.
130V 63A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-63-M6
Order 'cap feedthrough ac 63a y4 - FN7563-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-63-M6-ND.
250V 16A Feed Through Capacitor Filter Schaffner EMC Inc FN7510-16-M4
Order 'cap feedthrough ac 16a y2 - FN7510-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-16-M4-ND.
250V 16A Feed Through Capacitor Filter Schaffner EMC Inc FN7513-16-M4
Order 'cap feedthrough ac 16a y2 - FN7513-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7513-16-M4-ND.
650V 16A Emi Line Filter Filter Power Line Schaffner EMC Inc FN7661-16-M4
Order 'filter feedthrough ac 16a y4 - FN7661-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-16-M4-ND.
130V 10A Feed Through Capacitor Filter Schaffner EMC Inc FN7560-10-M3
Order 'cap feedthrough ac 10a y4 - FN7560-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7560-10-M3-ND.
Options for 130V 32A Feed Through Capacitor Filter Schaffner EMC Inc FN7563-32-M4
Send this link via E-Mail
Help With This Screen
