CAP FEEDTHROUGH AC 200A Y4 - FN7563-200-M10 - Filters
| Digi-Key Part Number | FN7563-200-M10-ND |
|
|
Extended Price
|
| Manufacturer Part Number | FN7563-200-M10 | |||
| Description | CAP FEEDTHROUGH AC 200A Y4 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FN7563-200-M10 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Capacitance | 4.7µF |
| Voltage | 130V |
| Current | 200A |
| DC Resistance (DCR) | 0.140 mOhm Max |
| Operating Temperature | -40°C ~ 100°C |
| Package / Case | Panel Mount |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FN7563 200 M10 FN7563200M10 |
FN7563-200-M10 Specification Sheet
CAP FEEDTHROUGH AC 200A Y4 - FN7563-200-M10 (FN7563-200-M10-ND) - Filters
Related parts Filters :CAP FEEDTHROUGH AC 200A Y4 - FN7563-200-M10
Order 'cap feedthrough ac 200a y4 - FN7563-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-200-M10-ND.
CAP FEEDTHROUGH AC 200A Y4 - FN7561-200-M10
Order 'cap feedthrough ac 200a y4 - FN7561-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-200-M10-ND.
CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10
Order 'cap feedthrough ac 200a y4 - FN7562-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-200-M10-ND.
FILTER FEEDTHROUGH AC 200A Y4 - FN7660-200-M10
Order 'filter feedthrough ac 200a y4 - FN7660-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-200-M10-ND.
CAP FEEDTHROUGH AC 100A Y4 - FN7563-100-M8
Order 'cap feedthrough ac 100a y4 - FN7563-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-100-M8-ND.
CAP FEEDTHROUGH AC 32A Y4 - FN7563-32-M4
Order 'cap feedthrough ac 32a y4 - FN7563-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-32-M4-ND.
CAP FEEDTHROUGH AC 63A Y4 - FN7563-63-M6
Order 'cap feedthrough ac 63a y4 - FN7563-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-63-M6-ND.
CAP FEEDTHROUGH AC 10A Y4 - FN7560-10-M3
Order 'cap feedthrough ac 10a y4 - FN7560-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7560-10-M3-ND.
CAP FEEDTHROUGH AC 100A Y4 - FN7561-100-M8
Order 'cap feedthrough ac 100a y4 - FN7561-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-100-M8-ND.
CAP FEEDTHROUGH AC 30A Y4 - FN7561-30-M6S
Order 'cap feedthrough ac 30a y4 - FN7561-30-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-30-M6S-ND.
CAP FEEDTHROUGH AC 100A Y4 - FN7562-100-M8
Order 'cap feedthrough ac 100a y4 - FN7562-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-100-M8-ND.
CAP FEEDTHROUGH AC 16A Y4 - FN7562-16-M4
Order 'cap feedthrough ac 16a y4 - FN7562-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-16-M4-ND.
CAP FEEDTHROUGH AC 10A Y2 - FN7510-10-M3
Order 'cap feedthrough ac 10a y2 - FN7510-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-10-M3-ND.
CAP FEEDTHROUGH AC 100A Y2 - FN7510-100-M8
Order 'cap feedthrough ac 100a y2 - FN7510-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-100-M8-ND.
CAP FEEDTHROUGH AC 16A Y2 - FN7510-16-M4
Order 'cap feedthrough ac 16a y2 - FN7510-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-16-M4-ND.
Send this link via E-Mail
Help With This Screen
