Keywords:





CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10 - Filters

Digi-Key Part Number FN7562-200-M10-ND
Price Break
42
Unit Price
66.59405
Extended Price
2796.95
Manufacturer Part NumberFN7562-200-M10
DescriptionCAP FEEDTHROUGH AC 200A Y4
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFN7562-200-M10
VendorSchaffner EMC Inc
CategoryFilters
Capacitance1.0µF
Voltage130V
Current 200A
DC Resistance (DCR)0.180 mOhm Max
Operating Temperature-40°C ~ 100°C
Package / CasePanel Mount
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FN7562 200 M10
FN7562200M10

FN7562-200-M10 Specification Sheet

Image of CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10

CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10 (FN7562-200-M10-ND) - Filters

Related parts Filters :
CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10
 Order 'cap feedthrough ac 200a y4 - FN7562-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-200-M10-ND.
CAP FEEDTHROUGH AC 200A Y4 - FN7561-200-M10
 Order 'cap feedthrough ac 200a y4 - FN7561-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-200-M10-ND.
CAP FEEDTHROUGH AC 200A Y4 - FN7563-200-M10
 Order 'cap feedthrough ac 200a y4 - FN7563-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-200-M10-ND.
FILTER FEEDTHROUGH AC 200A Y4 - FN7660-200-M10
 Order 'filter feedthrough ac 200a y4 - FN7660-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-200-M10-ND.
CAP FEEDTHROUGH AC 100A Y4 - FN7562-100-M8
 Order 'cap feedthrough ac 100a y4 - FN7562-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-100-M8-ND.
CAP FEEDTHROUGH AC 16A Y4 - FN7562-16-M4
 Order 'cap feedthrough ac 16a y4 - FN7562-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-16-M4-ND.
CAP FEEDTHROUGH AC 10A Y4 - FN7560-10-M3
 Order 'cap feedthrough ac 10a y4 - FN7560-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7560-10-M3-ND.
CAP FEEDTHROUGH AC 100A Y4 - FN7561-100-M8
 Order 'cap feedthrough ac 100a y4 - FN7561-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-100-M8-ND.
CAP FEEDTHROUGH AC 30A Y4 - FN7561-30-M6S
 Order 'cap feedthrough ac 30a y4 - FN7561-30-M6S' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7561-30-M6S-ND.
CAP FEEDTHROUGH AC 100A Y4 - FN7563-100-M8
 Order 'cap feedthrough ac 100a y4 - FN7563-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-100-M8-ND.
CAP FEEDTHROUGH AC 32A Y4 - FN7563-32-M4
 Order 'cap feedthrough ac 32a y4 - FN7563-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-32-M4-ND.
CAP FEEDTHROUGH AC 63A Y4 - FN7563-63-M6
 Order 'cap feedthrough ac 63a y4 - FN7563-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7563-63-M6-ND.
CAP FEEDTHROUGH DFC 200A Y4 - 200DFC6-R
 Order 'cap feedthrough dfc 200a y4 - 200DFC6-R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1842-ND.
CAP FEEDTHROUGH AC 10A Y2 - FN7510-10-M3
 Order 'cap feedthrough ac 10a y2 - FN7510-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-10-M3-ND.
CAP FEEDTHROUGH AC 100A Y2 - FN7510-100-M8
 Order 'cap feedthrough ac 100a y2 - FN7510-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-100-M8-ND.

Send this link via E-Mail
Help With This Screen

CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP FEEDTHROUGH AC 200A Y4 - FN7561-200-M10 Next: CAP FEEDTHROUGH AC 200A Y4 - FN7563-200-M10
CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10