CAP FEEDTHROUGH AC 10A Y2 - FN7511-10-M3
250V 10A Feed Through Capacitor Filter Schaffner EMC Inc FN7511-10-M3
| Digi-Key Part Number | FN7511-10-M3-ND |
312 |
28.42410 |
Extended Price
8868.32 |
| Manufacturer Part Number | FN7511-10-M3 | |||
| Description | CAP FEEDTHROUGH AC 10A Y2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FN7511-10-M3 |
| Vendor | Schaffner EMC Inc |
| Category | Filters |
| Capacitance | 4700pF |
| Voltage | 250V |
| Current | 10A |
| DC Resistance (DCR) | 0.800 mOhm Max |
| Operating Temperature | - |
| Package / Case | Panel Mount |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FN7511 10 M3 FN751110M3 |
FN7511-10-M3 Specification Sheet
CAP FEEDTHROUGH AC 10A Y2 - FN7511-10-M3 (FN7511-10-M3-ND)
Related parts 250V 10A Feed Through Capacitor Filter Schaffner EMC Inc FN7511-10-M3CAP FEEDTHROUGH AC 10A Y2 - FN7511-10-M3
Order 'cap feedthrough ac 10a y2 - FN7511-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7511-10-M3-ND.
CAP FEEDTHROUGH AC 10A Y2 - FN7510-10-M3
Order 'cap feedthrough ac 10a y2 - FN7510-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-10-M3-ND.
CAP FEEDTHROUGH AC 10A Y4 - FN7560-10-M3
Order 'cap feedthrough ac 10a y4 - FN7560-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7560-10-M3-ND.
FILTER FEEDTHROUGH AC 10A Y2 - FN7611-10-M3
Order 'filter feedthrough ac 10a y2 - FN7611-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7611-10-M3-ND.
FILTER FEEDTHROUGH AC 10A Y2 - FN7612-10-M3
Order 'filter feedthrough ac 10a y2 - FN7612-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7612-10-M3-ND.
FILTER FEEDTHROUGH AC 10A Y4 - FN7660-10-M3
Order 'filter feedthrough ac 10a y4 - FN7660-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7660-10-M3-ND.
FILTER FEEDTHROUGH AC 10A Y4 - FN7661-10-M3
Order 'filter feedthrough ac 10a y4 - FN7661-10-M3' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7661-10-M3-ND.
CAP FEEDTHROUGH AC 100A Y2 - FN7511-100-M8
Order 'cap feedthrough ac 100a y2 - FN7511-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7511-100-M8-ND.
CAP FEEDTHROUGH AC 100A Y2 - FN7510-100-M8
Order 'cap feedthrough ac 100a y2 - FN7510-100-M8' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-100-M8-ND.
CAP FEEDTHROUGH AC 16A Y2 - FN7510-16-M4
Order 'cap feedthrough ac 16a y2 - FN7510-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-16-M4-ND.
CAP FEEDTHROUGH AC 32A Y2 - FN7510-32-M4
Order 'cap feedthrough ac 32a y2 - FN7510-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7510-32-M4-ND.
CAP FEEDTHROUGH AC 63A Y2 - FN7512-63-M6
Order 'cap feedthrough ac 63a y2 - FN7512-63-M6' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7512-63-M6-ND.
CAP FEEDTHROUGH AC 16A Y2 - FN7513-16-M4
Order 'cap feedthrough ac 16a y2 - FN7513-16-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7513-16-M4-ND.
CAP FEEDTHROUGH AC 32A Y2 - FN7514-32-M4
Order 'cap feedthrough ac 32a y2 - FN7514-32-M4' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7514-32-M4-ND.
CAP FEEDTHROUGH AC 200A Y4 - FN7562-200-M10
Order 'cap feedthrough ac 200a y4 - FN7562-200-M10' online from Digi-Key. Manufactured by Schaffner EMC Inc. Digi-Key part number FN7562-200-M10-ND.
Options for 250V 10A Feed Through Capacitor Filter Schaffner EMC Inc FN7511-10-M3
Send this link via E-Mail
Help With This Screen
