IDC CABLE - APR26B/AE26M/APR26B - A3RRB-2606M
| Digi-Key Part Number | A3RRB-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
33.82000 27.53900 20.29210 17.51404 16.30618 14.05955 13.28652 12.85168 |
Extended Price
33.82 275.39 2029.21 4378.51 8153.09 14059.55 33216.30 64258.40 |
| Manufacturer Part Number | A3RRB-2606M | |||
| Description | IDC CABLE - APR26B/AE26M/APR26B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3RRB-2606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3RRB 2606M A3RRB2606M |
IDC CABLE - APR26B/AE26M/APR26B - A3RRB-2606M (A3RRB-2606M-ND)
Related parts:IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2606M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-2606M-ND.
IDC CABLE-ASN26A/ AE26M / APK26A - A3AKA-2606M
Order 'idc cable-asn26a/ ae26m / apk26a - A3AKA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2606M-ND.
IDC CABLE - ASN26B/AE26M/APK26B - A3AKB-2606M
Order 'idc cable - asn26b/ae26m/apk26b - A3AKB-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-2606M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2606M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-2606M-ND.
IDC CABLE- ASS26A/ AE26M / ASS26 - A3BBA-2606M
Order 'idc cable- ass26a/ ae26m / ass26 - A3BBA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-2606M-ND.
IDC CABLE- ASR26G/ AE26M / ASR26 - A3BBG-2606M
Order 'idc cable- asr26g/ ae26m / asr26 - A3BBG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-2606M-ND.
IDC CABLE - ASR26H/AE26M/ASR26H - A3BBH-2606M
Order 'idc cable - asr26h/ae26m/asr26h - A3BBH-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-2606M-ND.
IDC CABLE- ASR26T/ AE26M / ASR26 - A3BBT-2606M
Order 'idc cable- asr26t/ ae26m / asr26 - A3BBT-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBT-2606M-ND.
IDC CABLE- ASR26A/ AE26M / ACE26 - A3BEA-2606M
Order 'idc cable- asr26a/ ae26m / ace26 - A3BEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2606M-ND.
IDC CABLE- ASR26G/ AE26M / ACE20 - A3BEG-2606M
Order 'idc cable- asr26g/ ae26m / ace20 - A3BEG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2606M-ND.
Send this link via E-Mail
Help With This Screen