Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10RSH120
MOD IPM 7PAC 1200V 10A - PM10RSH120
| Digi-Key Part Number | PM10RSH120-ND |
2 |
106.22000 |
Extended Price
212.44 |
| Manufacturer Part Number | PM10RSH120 | |||
| Description | MOD IPM 7PAC 1200V 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10RSH120
| Technical/Catalog Information | PM10RSH120 |
| Vendor | Powerex Inc |
| Category | Power Supplies |
| Package / Case | Module |
| Mounting Type | Screw Mount |
| Type | 3 Phase |
| Voltage - Supply | 13.5 V ~ 16.5 V |
| On-State Resistance | - |
| Current - Output / Channel | 10A |
| Current - Peak Output | 20A |
| Packaging | Bulk |
| Input Type | Inverting |
| Number of Outputs | 3 |
| Operating Temperature | -20°C ~ 100°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM10RSH120 PM10RSH120 |
PM10RSH120 Specification Sheet
MOD IPM 7PAC 1200V 10A - PM10RSH120 (PM10RSH120-ND)
Related parts Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10RSH120Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10RSH120
Order 'mod ipm 7pac 1200v 10a - PM10RSH120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM10RSH120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10CZF120
Order 'mod ipm 6pac 1200v 10a - PM10CZF120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM10CZF120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM100RSD120
Order 'mod ipm 7pac 1200v 100a - PM100RSD120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM100RSD120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM150RSD120
Order 'mod ipm 7pac 1200v 150a - PM150RSD120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM150RSD120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM15RSH120
Order 'mod ipm 7pac 1200v 15a - PM15RSH120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM15RSH120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM25RSB120
Order 'mod ipm 7pac 1200v 25a - PM25RSB120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM25RSB120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM25RSK120
Order 'mod ipm 7pac 1200v 25a - PM25RSK120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM25RSK120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM50RSA120
Order 'mod ipm 7pac 1200v 50a - PM50RSA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM50RSA120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM50RSD120
Order 'mod ipm 7pac 1200v 50a - PM50RSD120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM50RSD120-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM50RVA120
Order 'mod ipm 7pac 1200v 50a - PM50RVA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM50RVA120-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 10A 1200V 96W Powerex Inc Through Hole CP10TD1-24A
Order 'dip-cib mod 1200v 10a - CP10TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP10TD1-24A-ND.
Powerex Inc Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module PS22A73
Order 'mod ipm 1200v 10a large dip - PS22A73' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1048-ND.
Powerex Inc Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module PS22053
Order 'mod ipm 1200v 10a dip - PS22053' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS22053-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10CSJ060
Order 'mod ipm 6pac 600v 10a - PM10CSJ060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM10CSJ060-ND.
Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM100CSA120
Order 'mod ipm 6pac 1200v 100a - PM100CSA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM100CSA120-ND.
Options for Powerex Inc Discrete Power Assemblies, Module Power Supply Input: Output: PM10RSH120
Send this link via E-Mail
Help With This Screen
