Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2000V Powerex Inc Chassis Mount P3Z7ABT700W20
SCR MOD PWR-BRIK DL 2000V 345A - P3Z7ABT700W20 - Discrete Semiconductor Products
| Digi-Key Part Number | P3Z7ABT700W20-ND |
1 |
749.34000 |
Extended Price
749.34 |
| Manufacturer Part Number | P3Z7ABT700W20 | |||
| Description | SCR MOD PWR-BRIK DL 2000V 345A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P3Z7ABT700W20 |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Structure | Series Connection - All SCRs |
| Number of SCRs, Diodes | 2 SCRs |
| Voltage - Off State | 2000V |
| Current - On State (It (RMS) (Max) | - |
| Current - On State (It (AV)) (Max) | 345A |
| Current - Gate Trigger (Igt) (Max) | 150mA |
| Current - Hold (Ih) (Max) | - |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | - |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P3Z7ABT700W20 P3Z7ABT700W20 |
P3Z7ABT700W20 Specification Sheet
SCR MOD PWR-BRIK DL 2000V 345A - P3Z7ABT700W20 (P3Z7ABT700W20-ND) - Discrete Semiconductor Products
Related parts Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2000V Powerex Inc Chassis Mount P3Z7ABT700W20Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2000V Powerex Inc Chassis Mount P3Z7ABT700W20
Order 'scr mod pwr-brik dl 2000v 345a - P3Z7ABT700W20' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ABT700W20-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1400V Powerex Inc Chassis Mount P3Z7ABT700W14
Order 'scr mod pwr-brik dl 1400v 345a - P3Z7ABT700W14' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ABT700W14-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1600V Powerex Inc Chassis Mount P3Z7ABT700W16
Order 'scr mod pwr-brik dl 1600v 345a - P3Z7ABT700W16' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ABT700W16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1800V Powerex Inc Chassis Mount P3Z7ABT700W18
Order 'scr mod pwr-brik dl 1800v 345a - P3Z7ABT700W18' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ABT700W18-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2200V Powerex Inc Chassis Mount P3Z7ABT700W22
Order 'scr mod pwr-brik dl 2200v 345a - P3Z7ABT700W22' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ABT700W22-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2000V Powerex Inc Chassis Mount P3Z9ABT900W20
Order 'scr mod pwr-brik dl 2000v 470a - P3Z9ABT900W20' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9ABT900W20-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1200V Powerex Inc Chassis Mount P3Z7ACT700W12
Order 'scr mod pwr-brik dl 1200v 375a - P3Z7ACT700W12' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ACT700W12-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1400V Powerex Inc Chassis Mount P3Z7ACT700W14
Order 'scr mod pwr-brik dl 1400v 375a - P3Z7ACT700W14' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ACT700W14-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1600V Powerex Inc Chassis Mount P3Z7ACT700W16
Order 'scr mod pwr-brik dl 1600v 375a - P3Z7ACT700W16' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z7ACT700W16-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2200V Powerex Inc Chassis Mount P3Z9AAT900W22
Order 'scr mod pwr-brik dl 2200v 355a - P3Z9AAT900W22' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9AAT900W22-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2400V Powerex Inc Chassis Mount P3Z9AAT900W24
Order 'scr mod pwr-brik dl 2400v 355a - P3Z9AAT900W24' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9AAT900W24-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2600V Powerex Inc Chassis Mount P3Z9AAT900W26
Order 'scr mod pwr-brik dl 2600v 355a - P3Z9AAT900W26' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9AAT900W26-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2800V Powerex Inc Chassis Mount P3Z9AAT900W28
Order 'scr mod pwr-brik dl 2800v 355a - P3Z9AAT900W28' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9AAT900W28-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 3000V Powerex Inc Chassis Mount P3Z9AAT900W30
Order 'scr mod pwr-brik dl 3000v 355a - P3Z9AAT900W30' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9AAT900W30-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1400V Powerex Inc Chassis Mount P3Z9ABT900W14
Order 'scr mod pwr-brik dl 1400v 470a - P3Z9ABT900W14' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number P3Z9ABT900W14-ND.
Options for Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 2000V Powerex Inc Chassis Mount P3Z7ABT700W20
Send this link via E-Mail
Help With This Screen
