IPM MOD CMPCT DUAL 600V 600A - MIG600J2CMB1W - Discrete Semiconductor Products
| Digi-Key Part Number | MIG600J2CMB1W-ND |
1 |
422.82000 |
Extended Price
422.82 |
| Manufacturer Part Number | MIG600J2CMB1W | |||
| Description | IPM MOD CMPCT DUAL 600V 600A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIG600J2CMB1W |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Configuration | * |
| Input | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 600A |
| Power - Max | 2770W |
| Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 600A |
| Current - Collector Cutoff (Max) | 1mA |
| NTC Thermistor | No |
| Input Capacitance (Cies) @ Vce | - |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
MIG600J2CMB1W MIG600J2CMB1W |
MIG600J2CMB1W Specification Sheet
IPM MOD CMPCT DUAL 600V 600A - MIG600J2CMB1W (MIG600J2CMB1W-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IPM MOD CMPCT DUAL 600V 600A - MIG600J2CMB1W
Order 'ipm mod cmpct dual 600v 600a - MIG600J2CMB1W' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MIG600J2CMB1W-ND.
IGBT MOD CMPCT DUAL 600V 600A - MG600J2YS61A
Order 'igbt mod cmpct dual 600v 600a - MG600J2YS61A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MG600J2YS61A-ND.
IPM MOD CMPCT DUAL 600V 300A - MIG300J2CSB1W
Order 'ipm mod cmpct dual 600v 300a - MIG300J2CSB1W' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MIG300J2CSB1W-ND.
IPM MOD CMPCT DUAL 600V 400A - MIG400J2CSB1W
Order 'ipm mod cmpct dual 600v 400a - MIG400J2CSB1W' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MIG400J2CSB1W-ND.
IGBT MOD DUAL 600V 600A NF SER - CM600DY-12NF
Order 'igbt mod dual 600v 600a nf ser - CM600DY-12NF' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1023-ND.
IGBT MOD CMPCT DUAL 600V 400A - MG400J2YS61A
Order 'igbt mod cmpct dual 600v 400a - MG400J2YS61A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MG400J2YS61A-ND.
IPM MOD CMPCT DUAL 1200V 200A - MIG200Q2CSB1X
Order 'ipm mod cmpct dual 1200v 200a - MIG200Q2CSB1X' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MIG200Q2CSB1X-ND.
IPM MOD CMPCT DUAL 1200V 300A - MIG300Q2CMB1X
Order 'ipm mod cmpct dual 1200v 300a - MIG300Q2CMB1X' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MIG300Q2CMB1X-ND.
IPM MOD CMPCT DUAL 1200V 400A - MIG400Q2CMB1X
Order 'ipm mod cmpct dual 1200v 400a - MIG400Q2CMB1X' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number MIG400Q2CMB1X-ND.
IGBT MOD SGL 600V 600A H SER - CM600HA-12H
Order 'igbt mod sgl 600v 600a h ser - CM600HA-12H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM600HA-12H-ND.
IGBT MOD SGL 600V 600A F SER - CM600HU-12F
Order 'igbt mod sgl 600v 600a f ser - CM600HU-12F' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM600HU-12F-ND.
IGBT MOD SGL 600V 600A H SER - CM600HU-12H
Order 'igbt mod sgl 600v 600a h ser - CM600HU-12H' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM600HU-12H-ND.
IGBT MOD SGL 600V 600A NX SER - CM600HX-12A
Order 'igbt mod sgl 600v 600a nx ser - CM600HX-12A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM600HX-12A-ND.
DIODE MOD ISO DUAL 800V 600A - LD410860
Order 'diode mod iso dual 800v 600a - LD410860' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number LD410860-ND.
DIODE MOD ISO DUAL 1000V 600A - LD411060
Order 'diode mod iso dual 1000v 600a - LD411060' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number LD411060-ND.
Send this link via E-Mail
Help With This Screen
