Keywords:





MOSFET N-CH 30V 50A TO-220-3 - IPP055N03L G - Discrete Semiconductor Products

Digi-Key Part Number IPP055N03LGIN-ND
Price Break
1
10
100
1000
Unit Price
1.31000
1.13400
.87230
.52335
Extended Price
1.31
11.34
87.23
523.35
Manufacturer Part NumberIPP055N03L G
DescriptionMOSFET N-CH 30V 50A TO-220-3
Quantity Available 971
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIPP055N03L G
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET PolarityN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C50A
Rds On (Max) @ Id, Vgs5.5 mOhm @ 30A, 10V
Input Capacitance (Ciss) @ Vds 3200pF @ 15V
Power - Max68W
PackagingTube
Gate Charge (Qg) @ Vgs31nC @ 10V
Package / CaseTO-220-3
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IPP055N03L G
IPP055N03L G
IPP055N03LGIN ND
IPP055N03LGINND
IPP055N03LGIN

IPP055N03L G Specification Sheet

Image of MOSFET N-CH 30V 50A TO-220-3 - IPP055N03L G

MOSFET N-CH 30V 50A TO-220-3 - IPP055N03L G (IPP055N03LGIN-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 30V 50A TO-220-3 - IPP055N03L G
 Order 'mosfet n-ch 30v 50a to-220-3 - IPP055N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP055N03LGIN-ND.
MOSFET N-CH 30V 50A TO-220-3 - IPP065N03L G
 Order 'mosfet n-ch 30v 50a to-220-3 - IPP065N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP065N03LGIN-ND.
MOSFET N-CH 30V 50A TO-220 - IPP07N03LB G
 Order 'mosfet n-ch 30v 50a to-220 - IPP07N03LB G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP07N03LB G-ND.
MOSFET N-CH 30V 50A TO-220 - IPP10N03LB G
 Order 'mosfet n-ch 30v 50a to-220 - IPP10N03LB G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP10N03LBGIN-ND.
MOSFET N-CH 30V 80A TO-220-3 - IPP034N03L G
 Order 'mosfet n-ch 30v 80a to-220-3 - IPP034N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP034N03LGIN-ND.
MOSFET N-CH 30V 70A TO-220-3 - IPP042N03L G
 Order 'mosfet n-ch 30v 70a to-220-3 - IPP042N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP042N03LGIN-ND.
MOSFET N-CH 30V 35A TO-220-3 - IPP096N03L G
 Order 'mosfet n-ch 30v 35a to-220-3 - IPP096N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP096N03LGIN-ND.
MOSFET N-CH 30V 30A TO-220-3 - IPP114N03L G
 Order 'mosfet n-ch 30v 30a to-220-3 - IPP114N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP114N03LGIN-ND.
MOSFET N-CH 30V 20A TO-220-3 - IPP147N03L G
 Order 'mosfet n-ch 30v 20a to-220-3 - IPP147N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP147N03LGIN-ND.
MOSFET N-CH 30V 50A TO-251-3 - IPU060N03L G
 Order 'mosfet n-ch 30v 50a to-251-3 - IPU060N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPU060N03LGIN-ND.
MOSFET N-CH 30V 50A TO-263-3 - IPB055N03L G
 Order 'mosfet n-ch 30v 50a to-263-3 - IPB055N03L G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPB055N03LGINCT-ND.
MOSFET N-CH 30V 50A TO-263-3 - IPB055N03L G
 Order 'mosfet n-ch 30v 50a to-263-3 - IPB055N03L G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPB055N03LGINDKR-ND.
MOSFET N-CH 30V 50A TO-263-3 - IPB055N03L G
 Order 'mosfet n-ch 30v 50a to-263-3 - IPB055N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB055N03LGINTR-ND.
MOSFET N-CH 30V 50A TO-263-3 - IPB065N03L G
 Order 'mosfet n-ch 30v 50a to-263-3 - IPB065N03L G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPB065N03LGINCT-ND.
MOSFET N-CH 30V 50A TO-263-3 - IPB065N03L G
 Order 'mosfet n-ch 30v 50a to-263-3 - IPB065N03L G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPB065N03LGINDKR-ND.

Send this link via E-Mail
Help With This Screen

MOSFET N-CH 30V 50A TO-220-3 - IPP055N03L G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 30V 50A TO-220 - IPP10N03LB G Next: MOSFET N-CH 30V 50A TO-220-3 - IPP065N03L G
MOSFET N-CH 30V 50A TO-220-3 - IPP055N03L G