DIP-CIB MOD 1200V 25A - CP25TD1-24A - Discrete Semiconductor Products
| Digi-Key Part Number | CP25TD1-24A-ND |
4 |
46.63750 |
Extended Price
186.55 |
| Manufacturer Part Number | CP25TD1-24A | |||
| Description | DIP-CIB MOD 1200V 25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP25TD1-24A |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Configuration | Three Phase Inverter with Brake |
| Input | Three Phase Bridge Rectifier |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 25A |
| Power - Max | 138W |
| Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 25A |
| Current - Collector Cutoff (Max) | 1mA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 4.94nF @ 10V |
| Mounting Type | Through Hole |
| Package / Case | DIP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP25TD1 24A CP25TD124A |
CP25TD1-24A Specification Sheet
DIP-CIB MOD 1200V 25A - CP25TD1-24A (CP25TD1-24A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIP-CIB MOD 1200V 25A - CP25TD1-24A
Order 'dip-cib mod 1200v 25a - CP25TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP25TD1-24A-ND.
DIP-CIB MOD 1200V 10A - CP10TD1-24A
Order 'dip-cib mod 1200v 10a - CP10TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP10TD1-24A-ND.
DIP-CIB MOD 1200V 15A - CP15TD1-24A
Order 'dip-cib mod 1200v 15a - CP15TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP15TD1-24A-ND.
MOD IPM 1200V 25A LARGE DIP - PS22A76
Order 'mod ipm 1200v 25a large dip - PS22A76' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1050-ND.
MOD IPM 1200V 25A DIP - PS22056
Order 'mod ipm 1200v 25a dip - PS22056' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS22056-ND.
CIB MOD 1200V 35A NS SER - CM35MX-24A
Order 'cib mod 1200v 35a ns ser - CM35MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM35MX-24A-ND.
CIB MOD 1200V 50A NX SER - CM50MX-24A
Order 'cib mod 1200v 50a nx ser - CM50MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM50MX-24A-ND.
CIB MOD 1200V 75A NX SER - CM75MX-24A
Order 'cib mod 1200v 75a nx ser - CM75MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM75MX-24A-ND.
DIP-CIB MOD 600V 20A - CP20TD1-12A
Order 'dip-cib mod 600v 20a - CP20TD1-12A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP20TD1-12A-ND.
DIP-CIB MOD 600V 30A - CP30TD1-12A
Order 'dip-cib mod 600v 30a - CP30TD1-12A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP30TD1-12A-ND.
SCR MOD PWR-BLK 1200V 25A - CM4212A2
Order 'scr mod pwr-blk 1200v 25a - CM4212A2' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM4212A2-ND.
SCR MOD DUAL 1200V 25A - CM4312A2
Order 'scr mod dual 1200v 25a - CM4312A2' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM4312A2-ND.
MOD IPM L-SER 6PAC 1200V 25A - PM25CLA120
Order 'mod ipm l-ser 6pac 1200v 25a - PM25CLA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM25CLA120-ND.
MOD IPM L-SER 6PAC 1200V 25A - PM25CLB120
Order 'mod ipm l-ser 6pac 1200v 25a - PM25CLB120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM25CLB120-ND.
MOD IPM L-SER 7PAC 1200V 25A - PM25RLA120
Order 'mod ipm l-ser 7pac 1200v 25a - PM25RLA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM25RLA120-ND.
Send this link via E-Mail
Help With This Screen
