Igbt - Arrays, Module Discrete Semiconductor Product 10A 1200V 96W Powerex Inc Through Hole CP10TD1-24A
DIP-CIB MOD 1200V 10A - CP10TD1-24A
| Digi-Key Part Number | CP10TD1-24A-ND |
7 |
28.94429 |
Extended Price
202.61 |
| Manufacturer Part Number | CP10TD1-24A | |||
| Description | DIP-CIB MOD 1200V 10A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP10TD1-24A |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Configuration | Three Phase Inverter with Brake |
| Input | Three Phase Bridge Rectifier |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 10A |
| Power - Max | 96W |
| Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 10A |
| Current - Collector Cutoff (Max) | 1mA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 2.04nF @ 25V |
| Mounting Type | Through Hole |
| Package / Case | DIP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP10TD1 24A CP10TD124A |
CP10TD1-24A Specification Sheet
DIP-CIB MOD 1200V 10A - CP10TD1-24A (CP10TD1-24A-ND)
Related parts Igbt - Arrays, Module Discrete Semiconductor Product 10A 1200V 96W Powerex Inc Through Hole CP10TD1-24AIgbt - Arrays, Module Discrete Semiconductor Product 10A 1200V 96W Powerex Inc Through Hole CP10TD1-24A
Order 'dip-cib mod 1200v 10a - CP10TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP10TD1-24A-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 15A 1200V 113W Powerex Inc Through Hole CP15TD1-24A
Order 'dip-cib mod 1200v 15a - CP15TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP15TD1-24A-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 25A 1200V 138W Powerex Inc Through Hole CP25TD1-24A
Order 'dip-cib mod 1200v 25a - CP25TD1-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP25TD1-24A-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 35A 1200V 295W Powerex Inc Chassis Mount CM35MX-24A
Order 'cib mod 1200v 35a ns ser - CM35MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM35MX-24A-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 50A 1200V 355W Powerex Inc Chassis Mount CM50MX-24A
Order 'cib mod 1200v 50a nx ser - CM50MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM50MX-24A-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 75A 1200V 500W Powerex Inc Chassis Mount CM75MX-24A
Order 'cib mod 1200v 75a nx ser - CM75MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM75MX-24A-ND.
Powerex Inc Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module PS22A73
Order 'mod ipm 1200v 10a large dip - PS22A73' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1048-ND.
Powerex Inc Motor Driver Boards, Module Motors, Solenoids, Driver Boards/module PS22053
Order 'mod ipm 1200v 10a dip - PS22053' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS22053-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 20A 600V 96W Powerex Inc Through Hole CP20TD1-12A
Order 'dip-cib mod 600v 20a - CP20TD1-12A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP20TD1-12A-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 30A 600V 114W Powerex Inc Through Hole CP30TD1-12A
Order 'dip-cib mod 600v 30a - CP30TD1-12A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CP30TD1-12A-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 10A 13.5 V ~ 16.5 V PM10CZF120
Order 'mod ipm 6pac 1200v 10a - PM10CZF120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM10CZF120-ND.
Powerex Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Screw Mount Bulk 10A 13.5 V ~ 16.5 V PM10RSH120
Order 'mod ipm 7pac 1200v 10a - PM10RSH120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM10RSH120-ND.
Powerex Inc Ac Dc Converter Power Supply 12000W Input: 900V Output: 1200V PS12014-A
Order 'ic conv ac-dc 3-phase 1200v 10a - PS12014-A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS12014-A-ND.
Powerex Inc Ac Dc Converter Power Supply 12000W Input: 900V Output: 1200V PS12034
Order 'ic conv ac-dc 3-phase 1200v 10a - PS12034' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PS12034-ND.
Scr - Single Discrete Semiconductor Product 63A 1200V Powerex Inc Standard Recovery T500124004AQ
Order 'scr phse ctrl mod 1200v 40a - T500124004AQ' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number T500124004AQ-ND.
Options for Igbt - Arrays, Module Discrete Semiconductor Product 10A 1200V 96W Powerex Inc Through Hole CP10TD1-24A
Send this link via E-Mail
Help With This Screen
