CIB MOD 1200V 35A NS SER - CM35MX-24A - Discrete Semiconductor Products
Igbt - Arrays, Module Discrete Semiconductor Product 35A 1200V 295W Powerex Inc Chassis Mount CM35MX-24A
| Digi-Key Part Number | CM35MX-24A-ND |
2 |
115.23500 |
Extended Price
230.47 |
| Manufacturer Part Number | CM35MX-24A | |||
| Description | CIB MOD 1200V 35A NS SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM35MX-24A |
| Vendor | Powerex Inc |
| Category | Discrete Semiconductor Products |
| Configuration | Three Phase Inverter with Brake |
| Input | Three Phase Bridge Rectifier |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 35A |
| Power - Max | 295W |
| Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 35A |
| Current - Collector Cutoff (Max) | 1mA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 6nF @ 10V |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM35MX 24A CM35MX24A |
CM35MX-24A Specification Sheet
CIB MOD 1200V 35A NS SER - CM35MX-24A (CM35MX-24A-ND) - Discrete Semiconductor Products
Related parts Igbt - Arrays, Module Discrete Semiconductor Product 35A 1200V 295W Powerex Inc Chassis Mount CM35MX-24ACIB MOD 1200V 35A NS SER - CM35MX-24A
Order 'cib mod 1200v 35a ns ser - CM35MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM35MX-24A-ND.
CIB MOD 1200V 50A NX SER - CM50MX-24A
Order 'cib mod 1200v 50a nx ser - CM50MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM50MX-24A-ND.
CIB MOD 1200V 75A NX SER - CM75MX-24A
Order 'cib mod 1200v 75a nx ser - CM75MX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM75MX-24A-ND.
IGBT MOD DUAL 1200V 100A A SER - CM100DY-24A
Order 'igbt mod dual 1200v 100a a ser - CM100DY-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1005-ND.
IGBT MOD DUAL 1200V 150A NX SER - CM150DX-24A
Order 'igbt mod dual 1200v 150a nx ser - CM150DX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1008-ND.
IGBT MOD DUAL 1200V 200A NX SER - CM200DX-24A
Order 'igbt mod dual 1200v 200a nx ser - CM200DX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1010-ND.
IGBT MOD DUAL 1200V 300A NX SER - CM300DX-24A
Order 'igbt mod dual 1200v 300a nx ser - CM300DX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1013-ND.
IGBT MOD DUAL 1200V 300A A SER - CM300DY-24A
Order 'igbt mod dual 1200v 300a a ser - CM300DY-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1015-ND.
IGBT MOD DUAL 1200V 400A A SER - CM400DY-24A
Order 'igbt mod dual 1200v 400a a ser - CM400DY-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1018-ND.
IGBT MOD SGL 1200V 400A NX SER - CM400HX-24A
Order 'igbt mod sgl 1200v 400a nx ser - CM400HX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1020-ND.
IGBT MOD DUAL 1200V 450A NX SER - CM450DX-24A
Order 'igbt mod dual 1200v 450a nx ser - CM450DX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1021-ND.
IGBT MOD DUAL 1200V 600A A SER - CM600DY-24A
Order 'igbt mod dual 1200v 600a a ser - CM600DY-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1024-ND.
IGBT MOD SGL 1200V 600A NX SER - CM600HX-24A
Order 'igbt mod sgl 1200v 600a nx ser - CM600HX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1026-ND.
IGBT MOD 7PAC 1200V 100A NX SER - CM100RX-24A
Order 'igbt mod 7pac 1200v 100a nx ser - CM100RX-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM100RX-24A-ND.
IGBT MOD DUAL 1200V 150A A SER - CM150DY-24A
Order 'igbt mod dual 1200v 150a a ser - CM150DY-24A' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number CM150DY-24A-ND.
Options for Igbt - Arrays, Module Discrete Semiconductor Product 35A 1200V 295W Powerex Inc Chassis Mount CM35MX-24A
Send this link via E-Mail
Help With This Screen
