IDC CABLE - APR16B/AE16M/APR16B - A3RRB-1618M
| Digi-Key Part Number | A3RRB-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
18.61000 15.15400 11.16620 9.63748 8.97284 7.73658 7.31120 7.07193 |
Extended Price
18.61 151.54 1116.62 2409.37 4486.42 7736.58 18278.00 35359.65 |
| Manufacturer Part Number | A3RRB-1618M | |||
| Description | IDC CABLE - APR16B/AE16M/APR16B | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3RRB-1618M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3RRB 1618M A3RRB1618M |
IDC CABLE - APR16B/AE16M/APR16B - A3RRB-1618M (A3RRB-1618M-ND)
Related parts:IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1618M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1618M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1618M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1618M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1618M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1618M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1618M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1618M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1618M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1618M-ND.
IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1618M
Order 'idc cable- asr16g/ ae16m / asr16 - A3BBG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1618M-ND.
IDC CABLE - ASR16H/AE16M/ASR16H - A3BBH-1618M
Order 'idc cable - asr16h/ae16m/asr16h - A3BBH-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1618M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1618M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1618M-ND.
IDC CABLE- ASR16A/ AE16M / APR16 - A3BRA-1618M
Order 'idc cable- asr16a/ ae16m / apr16 - A3BRA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1618M-ND.
IDC CABLE- ASR16G/ AE16M / APR16 - A3BRG-1618M
Order 'idc cable- asr16g/ ae16m / apr16 - A3BRG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRG-1618M-ND.
IDC CABLE- AKN16A/ AE16M / AKN16 - A3CCA-1618M
Order 'idc cable- akn16a/ ae16m / akn16 - A3CCA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-1618M-ND.
IDC CABLE- AKC16G/ AE16M / AKC16 - A3CCG-1618M
Order 'idc cable- akc16g/ ae16m / akc16 - A3CCG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1618M-ND.
IDC CABLE - AKC16H/AE16M/AKC16H - A3CCH-1618M
Order 'idc cable - akc16h/ae16m/akc16h - A3CCH-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1618M-ND.
Send this link via E-Mail
Help With This Screen