Mosfet - Array Discrete Semiconductor Product 3.1A 30V 830mW Vishay/Siliconix (VA) Surface Mount SI6954ADQ-T1-GE3
BATTERY SW N-CH 30V 3.4A 8-TSSOP - SI6954ADQ-T1-GE3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI6954ADQ-T1-GE3CT-ND |
1 25 100 250 500 1000 |
1.33000 .96120 .89900 .80600 .74400 .58900 |
Extended Price
1.33 24.03 89.90 201.50 372.00 589.00 |
| Manufacturer Part Number | SI6954ADQ-T1-GE3 | |||
| Description | BATTERY SW N-CH 30V 3.4A 8-TSSOP | |||
| Quantity Available | 5941 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI6954ADQ-T1-GE3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 3.1A |
| Rds On (Max) @ Id, Vgs | 53 mOhm @ 3.4A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 830mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 16nC @ 10V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI6954ADQ T1 GE3 SI6954ADQT1GE3 SI6954ADQ T1 GE3CT ND SI6954ADQT1GE3CTND SI6954ADQ-T1-GE3CT |
SI6954ADQ-T1-GE3 Specification Sheet
BATTERY SW N-CH 30V 3.4A 8-TSSOP - SI6954ADQ-T1-GE3 (SI6954ADQ-T1-GE3CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 3.1A 30V 830mW Vishay/Siliconix (VA) Surface Mount SI6954ADQ-T1-GE3Mosfet - Array Discrete Semiconductor Product 3.1A 30V 830mW Vishay/Siliconix (VA) Surface Mount SI6954ADQ-T1-GE3
Order 'battery sw n-ch 30v 3.4a 8-tssop - SI6954ADQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6954ADQ-T1-GE3CT-ND.
Mosfet - Array Discrete Semiconductor Product 3.1A 30V 830mW Vishay/Siliconix (VA) Surface Mount SI6954ADQ-T1-GE3
Order 'battery sw n-ch 30v 3.4a 8-tssop - SI6954ADQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6954ADQ-T1-GE3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.1A 30V 830mW Vishay/Siliconix Surface Mount SI6954ADQ-T1-GE3
Order 'battery sw n-ch 30v 3.4a 8-tssop - SI6954ADQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6954ADQ-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 34A 30V 7.8W Vishay/Siliconix Surface Mount SI4642DY-T1-GE3
Order 'mosfet n-ch 30v 34a 8-soic - SI4642DY-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4642DY-T1-GE3-ND.
Mosfet - Single Discrete Semiconductor Product 7.8A 30V 1.5W Vishay/Siliconix (VA) Surface Mount SI6410DQ-T1-GE3
Order 'mosfet n-ch 30v 7.8a 8-tssop - SI6410DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6410DQ-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 7.8A 30V 1.5W Vishay/Siliconix (VA) Surface Mount SI6410DQ-T1-GE3
Order 'mosfet n-ch 30v 7.8a 8-tssop - SI6410DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6410DQ-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 7.8A 30V 1.5W Vishay/Siliconix Surface Mount SI6410DQ-T1-GE3
Order 'mosfet n-ch 30v 7.8a 8-tssop - SI6410DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6410DQ-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 6.5A 30V 1.5W Vishay/Siliconix (VA) Surface Mount SI6415DQ-T1-GE3
Order 'mosfet p-ch 30v 6.5a 8-tssop - SI6415DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6415DQ-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 6.5A 30V 1.5W Vishay/Siliconix (VA) Surface Mount SI6415DQ-T1-GE3
Order 'mosfet p-ch 30v 6.5a 8-tssop - SI6415DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6415DQ-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 6.5A 30V 1.5W Vishay/Siliconix Surface Mount SI6415DQ-T1-GE3
Order 'mosfet p-ch 30v 6.5a 8-tssop - SI6415DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6415DQ-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 4.7A 30V 1.05W Vishay/Siliconix (VA) Surface Mount SI6435ADQ-T1-GE3
Order 'mosfet p-ch 30v 4.7a 8-tssop - SI6435ADQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6435ADQ-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 4.7A 30V 1.05W Vishay/Siliconix (VA) Surface Mount SI6435ADQ-T1-GE3
Order 'mosfet p-ch 30v 4.7a 8-tssop - SI6435ADQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6435ADQ-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 4.7A 30V 1.05W Vishay/Siliconix Surface Mount SI6435ADQ-T1-GE3
Order 'mosfet p-ch 30v 4.7a 8-tssop - SI6435ADQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI6435ADQ-T1-GE3TR-ND.
Mosfet - Array Discrete Semiconductor Product 4A 30V 1W Vishay/Siliconix (VA) Surface Mount SI6928DQ-T1-GE3
Order 'mosfet dl n-ch 30v 4a 8-tssop - SI6928DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6928DQ-T1-GE3CT-ND.
Mosfet - Array Discrete Semiconductor Product 4A 30V 1W Vishay/Siliconix (VA) Surface Mount SI6928DQ-T1-GE3
Order 'mosfet dl n-ch 30v 4a 8-tssop - SI6928DQ-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6928DQ-T1-GE3DKR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 3.1A 30V 830mW Vishay/Siliconix (VA) Surface Mount SI6954ADQ-T1-GE3
Send this link via E-Mail
Help With This Screen
