IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADF4350BCPZ-RL7CT-ND |
1 25 100 250 500 1000 |
16.98000 15.84800 14.71600 14.43300 14.15000 13.98020 |
Extended Price
16.98 396.20 1471.60 3608.25 7075.00 13980.20 |
| Manufacturer Part Number | ADF4350BCPZ-RL7 | |||
| Description | IC SYNTH PLL VCO FN/IN 32LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADF4350BCPZ-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer, Delta Sigma |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 1 |
| Input | CMOS |
| Output | - |
| Frequency-Max | 4.4GHz |
| Package / Case | 32-LFCSP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CP-32-2; CP; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADF4350BCPZ RL7 ADF4350BCPZRL7 ADF4350BCPZ RL7CT ND ADF4350BCPZRL7CTND ADF4350BCPZ-RL7CT |
ADF4350BCPZ-RL7 Specification Sheet
IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ-RL7 (ADF4350BCPZ-RL7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ-RL7
Order 'ic synth pll vco fn/in 32lfcsp - ADF4350BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADF4350BCPZ-RL7CT-ND.
IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ-RL7
Order 'ic synth pll vco fn/in 32lfcsp - ADF4350BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADF4350BCPZ-RL7DKR-ND.
IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ-RL7
Order 'ic synth pll vco fn/in 32lfcsp - ADF4350BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4350BCPZ-RL7TR-ND.
IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ
Order 'ic synth pll vco fn/in 32lfcsp - ADF4350BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4350BCPZ-ND.
IC SYNTH PLL VCO FN/IN 32LFCSP - ADF4350BCPZ-RL
Order 'ic synth pll vco fn/in 32lfcsp - ADF4350BCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4350BCPZ-RL-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4110BRU
Order 'ic synth pll rf 550mhz 16-tssop - ADF4110BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRU-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4110BRUZ
Order 'ic synth pll rf 550mhz 16-tssop - ADF4110BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRUZ-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4112BRU
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4112BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRU-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4112BRUZ
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4112BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4112BRUZ-ND.
IC SYNTH PLL RF 4.0GHZ 16-TSSOP - ADF4113BRU
Order 'ic synth pll rf 4.0ghz 16-tssop - ADF4113BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BRU-ND.
IC SYNTH PLL RF 4.0GHZ 16-TSSOP - ADF4113BRUZ
Order 'ic synth pll rf 4.0ghz 16-tssop - ADF4113BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4113BRUZ-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4116BRU
Order 'ic synth pll rf 550mhz 16-tssop - ADF4116BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4116BRU-ND.
IC SYNTH PLL RF 550MHZ 16-TSSOP - ADF4116BRUZ
Order 'ic synth pll rf 550mhz 16-tssop - ADF4116BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4116BRUZ-ND.
IC SYNTH PLL RF 3.0GHZ 16-TSSOP - ADF4118BRU
Order 'ic synth pll rf 3.0ghz 16-tssop - ADF4118BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4118BRU-ND.
IC SYNTH PLL RF F-N FREQ 16TSSOP - ADF4153BRU
Order 'ic synth pll rf f-n freq 16tssop - ADF4153BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4153BRU-ND.
Send this link via E-Mail
Help With This Screen
