Toshiba Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V TMP91FW27UG
MCU 16BIT 128KB FLASH 64-LQFP - TMP91FW27UG
| Digi-Key Part Number | TMP91FW27UG-ND |
30 |
5.48800 |
Extended Price
164.64 |
| Manufacturer Part Number | TMP91FW27UG | |||
| Description | MCU 16BIT 128KB FLASH 64-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP91FW27UG |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 12K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-LQFP |
| Speed | 27 MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 900/L1 |
| Data Converters | A/D 4x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, I²C, IrDA, UART/USART |
| Peripherals | DMA, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.2 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP91FW27UG TMP91FW27UG |
TMP91FW27UG Specification Sheet
MCU 16BIT 128KB FLASH 64-LQFP - TMP91FW27UG (TMP91FW27UG-ND)
Related parts Toshiba Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V TMP91FW27UGToshiba Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V TMP91FW27UG
Order 'mcu 16bit 128kb flash 64-lqfp - TMP91FW27UG' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TMP91FW27UG-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR751FR1T6
Order 'mcu 32bit 128kb flash 64-lqfp - STR751FR1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5756-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F412IPM
Order 'ic mcu 16bit 4k flash 64-lqfp - MSP430F412IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12084-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F413IPM
Order 'ic mcu 16bit 8k flash 64-lqfp - MSP430F413IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12085-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F1471IPM
Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F1471IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15701-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F1481IPM
Order 'ic mcu 16bit 48kb flash 64-lqfp - MSP430F1481IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15702-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F1491IPM
Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F1491IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15703-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430FW423IPMR
Order 'ic mcu 16bit 8k flash 64-lqfp - MSP430FW423IPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15857-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430FW423IPMR
Order 'ic mcu 16bit 8k flash 64-lqfp - MSP430FW423IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15857-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430FW425IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430FW425IPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15858-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430FW425IPMR
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430FW425IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15858-2-ND.
Texas Instruments (VA) Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) 1.8 V ~ 3.6 V MSP430FW427IPMR
Order 'ic mcu 16bit 32k flash 64-lqfp - MSP430FW427IPMR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15859-1-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V MSP430FW427IPMR
Order 'ic mcu 16bit 32k flash 64-lqfp - MSP430FW427IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15859-2-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F415IPM
Order 'ic mcu 16bit 16k flash 64-lqfp - MSP430F415IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16766-ND.
Texas Instruments Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V MSP430F417IPM
Order 'ic mcu 16bit 32k flash 64-lqfp - MSP430F417IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16767-ND.
Options for Toshiba Microcontroller Integrated Circuit (ics) Internal Tray 2.2 V ~ 3.6 V TMP91FW27UG
Send this link via E-Mail
Help With This Screen
