MCU 8BIT 60KB FLASH FLSCR 64LQFP - TMP86FS49BUG - Integrated Circuits (ICs)
| Digi-Key Part Number | TMP86FS49BUG-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TMP86FS49BUG | |||
| Description | MCU 8BIT 60KB FLASH FLSCR 64LQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP86FS49BUG |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 60KB (60K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 56 |
| Package / Case | 64-LQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 870/C |
| Data Converters | A/D 16x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SIO, UART/USART |
| Peripherals | LED, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP86FS49BUG TMP86FS49BUG |
TMP86FS49BUG Specification Sheet
MCU 8BIT 60KB FLASH FLSCR 64LQFP - TMP86FS49BUG (TMP86FS49BUG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU 8BIT 60KB FLASH FLSCR 64LQFP - TMP86FS49BUG
Order 'mcu 8bit 60kb flash flscr 64lqfp - TMP86FS49BUG' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TMP86FS49BUG-ND.
MCU 8BIT 60KB FLASH FLSCR 64-QFP - TMP86FS49BFG
Order 'mcu 8bit 60kb flash flscr 64-qfp - TMP86FS49BFG' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TMP86FS49BFG-ND.
MCU 8BIT 60KB FLASH 44TQFP - ST72F321J9T6
Order 'mcu 8bit 60kb flash 44tqfp - ST72F321J9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4844-ND.
MCU 8BIT 60KB FLASH 64TQFP - ST72F321R9T6
Order 'mcu 8bit 60kb flash 64tqfp - ST72F321R9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4846-ND.
MCU 8BIT 60KB FLASH/ROM 64-LQFP - ST72F321BAR9T6
Order 'mcu 8bit 60kb flash/rom 64-lqfp - ST72F321BAR9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5583-ND.
MCU 8BIT 60KB FLASH/ROM 44-LQFP - ST72F321BJ9T6
Order 'mcu 8bit 60kb flash/rom 44-lqfp - ST72F321BJ9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5585-ND.
MCU 8BIT 60KB FLASH/ROM 64-LQFP - ST72F321BR9T6
Order 'mcu 8bit 60kb flash/rom 64-lqfp - ST72F321BR9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5586-ND.
MCU 8BIT 60KB FLASH/ROM 80-LQFP - ST72F321M9T6
Order 'mcu 8bit 60kb flash/rom 80-lqfp - ST72F321M9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5587-ND.
MCU 8BIT 60KB FLASH/ROM 64-TQFP - ST72F325AR9T6
Order 'mcu 8bit 60kb flash/rom 64-tqfp - ST72F325AR9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5600-ND.
MCU 8BIT 60KB FLASH/ROM 44-TQFP - ST72F325J9T6
Order 'mcu 8bit 60kb flash/rom 44-tqfp - ST72F325J9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5604-ND.
MCU 8BIT 60KB FLASH/ROM 64-TQFP - ST72F325R9T6
Order 'mcu 8bit 60kb flash/rom 64-tqfp - ST72F325R9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5607-ND.
MCU 8BIT 60KB FLASH MEM 32-LQFP - ST72F361K9T6
Order 'mcu 8bit 60kb flash mem 32-lqfp - ST72F361K9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5615-ND.
MCU 8BIT 60KB FLASH 64-LQFP - ST72F561AR9T6
Order 'mcu 8bit 60kb flash 64-lqfp - ST72F561AR9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5616-ND.
IC MCU 8BIT 60KB FLASH 64-TQFP - ST72F321AR9T6
Order 'ic mcu 8bit 60kb flash 64-tqfp - ST72F321AR9T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8237-ND.
IC MCU 8BIT 60KB FLASH 64-TQFP - ST72F321AR9T6TR
Order 'ic mcu 8bit 60kb flash 64-tqfp - ST72F321AR9T6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F321AR9T6TR-ND.
Send this link via E-Mail
Help With This Screen
