Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5245BRJZ50-RL7
IC DGTL POT 256POS 50K SOT23-8 - AD5245BRJZ50-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5245BRJZ50-RL7DKR-ND |
1 25 100 250 500 1000 |
1.60000 1.28000 .96000 .89600 .86400 .83200 |
Extended Price
1.60 32.00 96.00 224.00 432.00 832.00 |
| Manufacturer Part Number | AD5245BRJZ50-RL7 | |||
| Description | IC DGTL POT 256POS 50K SOT23-8 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5245BRJZ50-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | SOT-23-8 |
| Packaging | Digi-Reel® |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 45 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 505; RJ-8; RJ; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5245BRJZ50 RL7 AD5245BRJZ50RL7 AD5245BRJZ50 RL7DKR ND AD5245BRJZ50RL7DKRND AD5245BRJZ50-RL7DKR |
AD5245BRJZ50-RL7 Specification Sheet
IC DGTL POT 256POS 50K SOT23-8 - AD5245BRJZ50-RL7 (AD5245BRJZ50-RL7DKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5245BRJZ50-RL7Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5245BRJZ50-RL7
Order 'ic dgtl pot 256pos 50k sot23-8 - AD5245BRJZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5245BRJZ50-RL7TR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5245BRJZ50-RL7
Order 'ic dgtl pot 256pos 50k sot23-8 - AD5245BRJZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5245BRJZ50-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5245BRJZ50-RL7
Order 'ic dgtl pot 256pos 50k sot23-8 - AD5245BRJZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5245BRJZ50-RL7DKR-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5171BRJ50-RL7
Order 'ic dgtl pot otp 50k sot23-8 - AD5171BRJ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5171BRJ50-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5245BRJZ100-RL7
Order 'ic dgtl pot 256pos 100k sot23-8 - AD5245BRJZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5245BRJZ100-RL7TR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5245BRJZ100-RL7
Order 'ic dgtl pot 256pos 100k sot23-8 - AD5245BRJZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5245BRJZ100-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5245BRJZ100-RL7
Order 'ic dgtl pot 256pos 100k sot23-8 - AD5245BRJZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5245BRJZ100-RL7DKR-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5171BRJ100-RL7
Order 'ic dgtl pot otp 100k sot23-8 - AD5171BRJ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5171BRJ100-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5171BRJ10-RL7
Order 'ic dgtl pot otp 10k sot23-8 - AD5171BRJ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5171BRJ10-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5171BRJ50-R2
Order 'ic dgtl pot otp 50k sot23-8 - AD5171BRJ50-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5171BRJ50-R2-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5171BRJ5-RL7
Order 'ic dgtl pot otp 5k sot23-8 - AD5171BRJ5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5171BRJ5-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5171BRJZ50-R7
Order 'ic dgtl pot otp 50k sot23-8 - AD5171BRJZ50-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5171BRJZ50-R7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5245BRJ50-RL7
Order 'ic dgtl pot 256pos sot-23-8 t/r - AD5245BRJ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5245BRJ50-RL7-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 2.7 V ~ 5.5 V AD5245BRJZ50-R2
Order 'ic dgtl pot 256pos sot-23-8 t/r - AD5245BRJZ50-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5245BRJZ50-R2CT-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5245BRJZ50-R2
Order 'ic dgtl pot 256pos sot-23-8 t/r - AD5245BRJZ50-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5245BRJZ50-R2TR-ND.
Options for Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Volatile Digi-Reel® 2.7 V ~ 5.5 V AD5245BRJZ50-RL7
Send this link via E-Mail
Help With This Screen
