Fixed Inductors, Coils, Choke 220nH 2.2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR22M
INDUCTOR 0.22UH 20% SMD - CPL2512TR22M - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-4166-1-ND |
1 10 50 100 250 500 1000 |
.60000 .50000 .45000 .40000 .35000 .30000 .25000 |
Extended Price
0.60 5.00 22.50 40.00 87.50 150.00 250.00 |
| Manufacturer Part Number | CPL2512TR22M | |||
| Description | INDUCTOR 0.22UH 20% SMD | |||
| Quantity Available | 5901 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPL2512TR22M |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±20% |
| Package / Case | 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 2.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 42.00 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPL2512TR22M CPL2512TR22M 445 4166 1 ND 44541661ND 445-4166-1 |
CPL2512TR22M Specification Sheet
INDUCTOR 0.22UH 20% SMD - CPL2512TR22M (445-4166-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 220nH 2.2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR22MFixed Inductors, Coils, Choke 220nH 2.2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR22M
Order 'inductor 0.22uh 20% smd - CPL2512TR22M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4166-1-ND.
Fixed Inductors, Coils, Choke 220nH 2.2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR22M
Order 'inductor 0.22uh 20% smd - CPL2512TR22M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4166-6-ND.
Fixed Inductors, Coils, Choke 220nH 2.2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation - CPL2512TR22M
Order 'inductor 0.22uh 20% smd - CPL2512TR22M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4166-2-ND.
Fixed Inductors, Coils, Choke 150nH 2.4A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR15M
Order 'inductor 0.15uh 20% smd - CPL2512TR15M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4165-1-ND.
Fixed Inductors, Coils, Choke 150nH 2.4A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR15M
Order 'inductor 0.15uh 20% smd - CPL2512TR15M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4165-6-ND.
Fixed Inductors, Coils, Choke 330nH 2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR33M
Order 'inductor 0.33uh 20% smd - CPL2512TR33M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4167-1-ND.
Fixed Inductors, Coils, Choke 330nH 2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR33M
Order 'inductor 0.33uh 20% smd - CPL2512TR33M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4167-6-ND.
Fixed Inductors, Coils, Choke 470nH 1.8A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR47M
Order 'inductor 0.47uh 20% smd - CPL2512TR47M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4168-1-ND.
Fixed Inductors, Coils, Choke 470nH 1.8A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR47M
Order 'inductor 0.47uh 20% smd - CPL2512TR47M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4168-6-ND.
Fixed Inductors, Coils, Choke 680nH 1.6A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR68M
Order 'inductor 0.68uh 20% smd - CPL2512TR68M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4169-1-ND.
Fixed Inductors, Coils, Choke 680nH 1.6A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR68M
Order 'inductor 0.68uh 20% smd - CPL2512TR68M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4169-6-ND.
Fixed Inductors, Coils, Choke 10µH 520mA 0.181" L x 0.118" W x 0.047" H (4.60mm x 3.00mm x 1.20mm) TDK Corporation (VA) Drum Core VLP4612T-100MR52
Order 'inductor power 10uh 20% smd - VLP4612T-100MR52' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1914-1-ND.
Fixed Inductors, Coils, Choke 15µH 420mA 0.181" L x 0.118" W x 0.047" H (4.60mm x 3.00mm x 1.20mm) TDK Corporation (VA) Drum Core VLP4612T-150MR42
Order 'inductor power 15uh 20% smd - VLP4612T-150MR42' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1915-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.5A 0.181" L x 0.118" W x 0.047" H (4.60mm x 3.00mm x 1.20mm) TDK Corporation (VA) Drum Core VLP4612T-1R0M1R5
Order 'inductor power 1.0uh 20% smd - VLP4612T-1R0M1R5' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1916-1-ND.
Fixed Inductors, Coils, Choke 1.8µH 1.3A 0.181" L x 0.118" W x 0.047" H (4.60mm x 3.00mm x 1.20mm) TDK Corporation (VA) Drum Core VLP4612T-1R8M1R3
Order 'inductor power 1.8uh 20% smd - VLP4612T-1R8M1R3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1917-1-ND.
Options for Fixed Inductors, Coils, Choke 220nH 2.2A 0.098" L x 0.059" W x 0.047" H (2.50mm x 1.50mm x 1.20mm) TDK Corporation (VA) - CPL2512TR22M
Send this link via E-Mail
Help With This Screen
