INDUCTOR 1.0UH 1.2A 20% SMD - CPL2510T1R0M - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1µH 1.2A 0.098" L x 0.059" W x 0.039" H (2.50mm x 1.50mm x 1.00mm) TDK Corporation - CPL2510T1R0M
| Digi-Key Part Number | 445-4160-2-ND |
2000 6000 10000 26000 50000 100000 |
.21000 .19800 .19200 .18000 .16800 .15000 |
Extended Price
420.00 1188.00 1920.00 4680.00 8400.00 15000.00 |
| Manufacturer Part Number | CPL2510T1R0M | |||
| Description | INDUCTOR 1.0UH 1.2A 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPL2510T1R0M |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Package / Case | 0.098" L x 0.059" W x 0.039" H (2.50mm x 1.50mm x 1.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 90.00 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPL2510T1R0M CPL2510T1R0M 445 4160 2 ND 44541602ND 445-4160-2 |
CPL2510T1R0M Specification Sheet
INDUCTOR 1.0UH 1.2A 20% SMD - CPL2510T1R0M (445-4160-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 1.2A 0.098" L x 0.059" W x 0.039" H (2.50mm x 1.50mm x 1.00mm) TDK Corporation - CPL2510T1R0MINDUCTOR 1.0UH 1.2A 20% SMD - CPL2510T1R0M
Order 'inductor 1.0uh 1.2a 20% smd - CPL2510T1R0M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4160-1-ND.
INDUCTOR 1.0UH 1.2A 20% SMD - CPL2510T1R0M
Order 'inductor 1.0uh 1.2a 20% smd - CPL2510T1R0M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4160-2-ND.
INDUCTOR 1.0UH 1.2A 20% SMD - CPL2510T1R0M
Order 'inductor 1.0uh 1.2a 20% smd - CPL2510T1R0M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4160-6-ND.
INDUCTOR 1.0UH 12A 20% SMD - SPM6530T-1R0M120
Order 'inductor 1.0uh 12a 20% smd - SPM6530T-1R0M120' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3880-2-ND.
INDUCTOR 1.0UH 12A 20% SMD - SPM6530T-1R0M120
Order 'inductor 1.0uh 12a 20% smd - SPM6530T-1R0M120' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3880-1-ND.
INDUCTOR 1.0UH 12A 20% SMD - SPM6530T-1R0M120
Order 'inductor 1.0uh 12a 20% smd - SPM6530T-1R0M120' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3880-6-ND.
INDUCTOR 68UH 1.2A 20% SMD - SLF10145T-680M1R2-H
Order 'inductor 68uh 1.2a 20% smd - SLF10145T-680M1R2-H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3838-2-ND.
INDUCTOR 68UH 1.2A 20% SMD - SLF10145T-680M1R2-H
Order 'inductor 68uh 1.2a 20% smd - SLF10145T-680M1R2-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3838-1-ND.
INDUCTOR 68UH 1.2A 20% SMD - SLF10145T-680M1R2-H
Order 'inductor 68uh 1.2a 20% smd - SLF10145T-680M1R2-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3838-6-ND.
INDUCTOR 1.5UH 1.2A 20% SMD - CPL2512T1R5M
Order 'inductor 1.5uh 1.2a 20% smd - CPL2512T1R5M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4171-1-ND.
INDUCTOR 1.5UH 1.2A 20% SMD - CPL2512T1R5M
Order 'inductor 1.5uh 1.2a 20% smd - CPL2512T1R5M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4171-2-ND.
INDUCTOR 1.5UH 1.2A 20% SMD - CPL2512T1R5M
Order 'inductor 1.5uh 1.2a 20% smd - CPL2512T1R5M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4171-6-ND.
INDUCTOR 10UH 2.5A 20% SMD - SLF10145T-100M2R5-H
Order 'inductor 10uh 2.5a 20% smd - SLF10145T-100M2R5-H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3824-2-ND.
INDUCTOR 10UH 4.8A 20% SMD - SLF12565T-100M4R8-H
Order 'inductor 10uh 4.8a 20% smd - SLF12565T-100M4R8-H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3840-2-ND.
INDUCTOR 10UH 5.4A 20% SMD - SLF12575T-100M5R4-H
Order 'inductor 10uh 5.4a 20% smd - SLF12575T-100M5R4-H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3851-2-ND.
Options for Fixed Inductors, Coils, Choke 1µH 1.2A 0.098" L x 0.059" W x 0.039" H (2.50mm x 1.50mm x 1.00mm) TDK Corporation - CPL2510T1R0M
Send this link via E-Mail
Help With This Screen
