FUSE 20A 24V FAST SMD 1206 - 1206SFH200F/24-2 - Circuit Protection
| Digi-Key Part Number | 1206SFH200F/24TR-ND |
3000 6000 12000 24000 51000 |
.28600 .26300 .22100 .21250 .20400 |
Extended Price
858.00 1578.00 2652.00 5100.00 10404.00 |
| Manufacturer Part Number | 1206SFH200F/24-2 | |||
| Description | FUSE 20A 24V FAST SMD 1206 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206SFH200F/24-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Current | 20A |
| Voltage - Rated | 24V |
| Package / Case | 1206 (3216 metric) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206SFH200F 24 2 1206SFH200F242 1206SFH200F 24TR ND 1206SFH200F24TRND 1206SFH200F/24TR |
1206SFH200F/24-2 Specification Sheet
FUSE 20A 24V FAST SMD 1206 - 1206SFH200F/24-2 (1206SFH200F/24TR-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 20A 24V FAST SMD 1206 - 1206SFH200F/24-2
Order 'fuse 20a 24v fast smd 1206 - 1206SFH200F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFH200F/24TR-ND.
FUSE 20A 24V FAST SMD 1206 - 1206SFH200F/24-2
Order 'fuse 20a 24v fast smd 1206 - 1206SFH200F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH200F/24CT-ND.
FUSE 20A 24V FAST SMD 1206 - 1206SFH200F/24-2
Order 'fuse 20a 24v fast smd 1206 - 1206SFH200F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH200F/24DKR-ND.
FUSE 6A 24V FAST SMD 1206 - 1206SFF600F/24-2
Order 'fuse 6a 24v fast smd 1206 - 1206SFF600F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFF600F/24-2-ND.
FUSE 7A 24V FAST SMD 1206 - 1206SFF700F/24-2
Order 'fuse 7a 24v fast smd 1206 - 1206SFF700F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFF700F/24-2-ND.
FUSE 8A 24V FAST SMD 1206 - 1206SFF800F/24-2
Order 'fuse 8a 24v fast smd 1206 - 1206SFF800F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFF800F/24-2-ND.
FUSE 10A 24V FAST SMD 1206 - 1206SFH100F/24-2
Order 'fuse 10a 24v fast smd 1206 - 1206SFH100F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFH100F/24TR-ND.
FUSE 12A 24V FAST SMD 1206 - 1206SFH120F/24-2
Order 'fuse 12a 24v fast smd 1206 - 1206SFH120F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFH120F/24TR-ND.
FUSE 15A 24V FAST SMD 1206 - 1206SFH150F/24-2
Order 'fuse 15a 24v fast smd 1206 - 1206SFH150F/24-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1206SFH150F/24TR-ND.
FUSE 10A 24V FAST SMD 1206 - 1206SFH100F/24-2
Order 'fuse 10a 24v fast smd 1206 - 1206SFH100F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH100F/24CT-ND.
FUSE 10A 24V FAST SMD 1206 - 1206SFH100F/24-2
Order 'fuse 10a 24v fast smd 1206 - 1206SFH100F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH100F/24DKR-ND.
FUSE 12A 24V FAST SMD 1206 - 1206SFH120F/24-2
Order 'fuse 12a 24v fast smd 1206 - 1206SFH120F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH120F/24CT-ND.
FUSE 12A 24V FAST SMD 1206 - 1206SFH120F/24-2
Order 'fuse 12a 24v fast smd 1206 - 1206SFH120F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH120F/24DKR-ND.
FUSE 15A 24V FAST SMD 1206 - 1206SFH150F/24-2
Order 'fuse 15a 24v fast smd 1206 - 1206SFH150F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH150F/24CT-ND.
FUSE 15A 24V FAST SMD 1206 - 1206SFH150F/24-2
Order 'fuse 15a 24v fast smd 1206 - 1206SFH150F/24-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number 1206SFH150F/24DKR-ND.
Send this link via E-Mail
Help With This Screen
