PLUG AUTO PWR BLACK W/O LED IND - ZA1010
Cigarette Lighter Assembly Battery 3A Fused MPD (Memory Protection Devices) Auto Power Plug ZA1010
| Digi-Key Part Number | ZA1010-ND |
100 |
1.25000 |
Extended Price
125.00 |
| Manufacturer Part Number | ZA1010 | |||
| Description | PLUG AUTO PWR BLACK W/O LED IND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZA1010 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Type | Auto Power Plug |
| Specifications | Fused |
| Color | Black |
| Current Rating | 3A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZA1010 ZA1010 |
ZA1010 Specification Sheet
PLUG AUTO PWR BLACK W/O LED IND - ZA1010 (ZA1010-ND)
Related parts Cigarette Lighter Assembly Battery 3A Fused MPD (Memory Protection Devices) Auto Power Plug ZA1010PLUG AUTO PWR BLACK W/O LED IND - ZA1010
Order 'plug auto pwr black w/o led ind - ZA1010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1010-ND.
PLUG AUTO PWR BLACK W/O LED IND - APP-003
Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
PLUG AUTO PWR BLACK W/LED IND - APP-001
Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
PLUG AUTO PWR BLACK W/LED 15AMP - APP-001-15AMP
Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
PLUG AUTO LOCKING BLACK W/LED - AP121
Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
PLUG AUTO PWR GRAY W/LED IND - APP-002
Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
PLUG AUTO LOCKING BLACK - AP-120
Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
PLUG AUTO PWR GREY - APP-004
Order 'plug auto pwr grey - APP-004' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-004-ND.
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072
Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
SOCKET AUTO LOCKING BLACK - AS212
Order 'socket auto locking black - AS212' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AS212-ND.
AUTO PLUG 12VOLT WITH 20AMP FUSE - APP-001-20AMP
Order 'auto plug 12volt with 20amp fuse - APP-001-20AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-20AMP-ND.
MPD BLK CIG PLUG - ZA1080
Order 'mpd blk cig plug - ZA1080' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1080-ND.
15 AMP HIGH-IMPACT BODY - AP-124
Order '15 amp high-impact body - AP-124' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-124-ND.
SOCKET CIGARETTE INLINE PLASTIC - ZA2010
Order 'socket cigarette inline plastic - ZA2010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2010-ND.
Options for Cigarette Lighter Assembly Battery 3A Fused MPD (Memory Protection Devices) Auto Power Plug ZA1010
Send this link via E-Mail
Help With This Screen
