IC 192KHZ DGTL TRANSMIT 28-TSSOP - CS8406-CZZR - Integrated Circuits (ICs)
Cirrus Logic Inc Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) CS8406-CZZR
| Digi-Key Part Number | CS8406-CZZR-ND |
2000 |
3.26400 |
Extended Price
6528.00 |
| Manufacturer Part Number | CS8406-CZZR | |||
| Description | IC 192KHZ DGTL TRANSMIT 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS8406-CZZR |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 28-TSSOP |
| Type | Transmitter |
| Packaging | Tape & Reel (TR) |
| Applications | Automotive Audio, receivers, set-top boxes |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS8406 CZZR CS8406CZZR |
IC 192KHZ DGTL TRANSMIT 28-TSSOP - CS8406-CZZR (CS8406-CZZR-ND) - Integrated Circuits (ICs)
Related parts Cirrus Logic Inc Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) CS8406-CZZRIC 192KHZ DGTL TRANSMIT 28-TSSOP - CS8406-CZZR
Order 'ic 192khz dgtl transmit 28-tssop - CS8406-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS8406-CZZR-ND.
IC 192KHZ DGTL RCVR 28-TSSOP - CS8416-CZZR
Order 'ic 192khz dgtl rcvr 28-tssop - CS8416-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS8416-CZZR-ND.
IC 96KHZ DGTL RCVR 28-TSSOP - CS8415A-CZZ
Order 'ic 96khz dgtl rcvr 28-tssop - CS8415A-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1122-5-ND.
IC XMITTER DGTL 192KHZ 28TSSOP - CS8406-CZZ
Order 'ic xmitter dgtl 192khz 28tssop - CS8406-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1121-5-ND.
IC XMITTER DGTL 192KHZ 28TSSOP - CS8406-DZZ
Order 'ic xmitter dgtl 192khz 28tssop - CS8406-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1722-ND.
IC DAC STER 192KHZ W/VC 24-TSSOP - CS4349-CZZR
Order 'ic dac ster 192khz w/vc 24-tssop - CS4349-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4349-CZZR-ND.
IC RCVR DGTL 192KHZ 28TSSOP COMM - CS8416-CZZ
Order 'ic rcvr dgtl 192khz 28tssop comm - CS8416-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1124-5-ND.
IC RCVR DGTL 192KHZ 28TSSOP AUTO - CS8416-DZZ
Order 'ic rcvr dgtl 192khz 28tssop auto - CS8416-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1726-ND.
IC DAC STER 6CH 102DB 28-TSSOP - CS4360-DZZR
Order 'ic dac ster 6ch 102db 28-tssop - CS4360-DZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4360-DZZR-ND.
IC DAC STER 6CH 102DB 28-TSSOP - CS4360-KZZR
Order 'ic dac ster 6ch 102db 28-tssop - CS4360-KZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4360-KZZR-ND.
IC ADC PSR FEEDBACK 24-TSSOP - CS4461-CZZR
Order 'ic adc psr feedback 24-tssop - CS4461-CZZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS4461-CZZR-ND.
IC TXRX DGTL AUDIO 96KHZ 28TSSOP - CS8427-DZZ
Order 'ic txrx dgtl audio 96khz 28tssop - CS8427-DZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1735-ND.
IC ADC 12BIT 16CH 28-TSSOP T/R - AD7490BRU-REEL7
Order 'ic adc 12bit 16ch 28-tssop t/r - AD7490BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7490BRU-REEL7-ND.
IC ADC 14BIT 135KSPS 28-TSSOP - MAX1157ACUI+
Order 'ic adc 14bit 135ksps 28-tssop - MAX1157ACUI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1157ACUI+-ND.
IC ADC 14BIT 135KSPS 28-TSSOP - MAX1157ACUI+T
Order 'ic adc 14bit 135ksps 28-tssop - MAX1157ACUI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1157ACUI+T-ND.
Options for Cirrus Logic Inc Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) CS8406-CZZR
Send this link via E-Mail
Help With This Screen
