Keywords:





THERMISTOR NTC 1KOHM 10% 0805 - B57620C0102K062 - Sensors, Transducers

Digi-Key Part Number B57620C0102K062-ND
Price Break
4000
Unit Price
.14022
Extended Price
560.88
Manufacturer Part NumberB57620C0102K062
DescriptionTHERMISTOR NTC 1KOHM 10% 0805
Quantity Available 16000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB57620C0102K062
VendorEPCOS Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B57620C0102K062
B57620C0102K062


Image of THERMISTOR NTC 1KOHM 10% 0805 - B57620C0102K062

THERMISTOR NTC 1KOHM 10% 0805 - B57620C0102K062 (B57620C0102K062-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
THERMISTOR NTC 1KOHM 10% 0805 - B57620C0102K062
 Order 'thermistor ntc 1kohm 10% 0805 - B57620C0102K062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C0102K062-ND.
THERM NTC 1KOHM 10% 0805 SMD - NC12MC0102KBA
 Order 'therm ntc 1kohm 10% 0805 smd - NC12MC0102KBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NC12MC0102KBA-ND.
THERMISTOR NTC 1KOHM 10% RAD - 140-102FAG-RB1
 Order 'thermistor ntc 1kohm 10% rad - 140-102FAG-RB1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3141-ND.
THERMISTOR NTC 1KOHM 10% RAD - 143-102LAG-RC1
 Order 'thermistor ntc 1kohm 10% rad - 143-102LAG-RC1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3146-ND.
THERMISTOR NTC 150 OHM 10% 0805 - B57411V2151K62
 Order 'thermistor ntc 150 ohm 10% 0805 - B57411V2151K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57411V2151K62-ND.
THERMISTOR NTC 220 OHM 10% 0805 - B57411V2221K62
 Order 'thermistor ntc 220 ohm 10% 0805 - B57411V2221K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57411V2221K62-ND.
THERMISTOR NTC 330 OHM 10% 0805 - B57411V2331K62
 Order 'thermistor ntc 330 ohm 10% 0805 - B57411V2331K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57411V2331K62-ND.
THERMISTOR NTC 47 OHM 10% 0805 - B57411V2470K62
 Order 'thermistor ntc 47 ohm 10% 0805 - B57411V2470K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57411V2470K62-ND.
THERMISTOR NTC 1.5K OHM 10% 0805 - B57421V2152K62
 Order 'thermistor ntc 1.5k ohm 10% 0805 - B57421V2152K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57421V2152K62-ND.
THERMISTOR NTC 470 OHM 10% 0805 - B57421V2471K62
 Order 'thermistor ntc 470 ohm 10% 0805 - B57421V2471K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57421V2471K62-ND.
THERMISTOR NTC 680 OHM 10% 0805 - B57421V2681K62
 Order 'thermistor ntc 680 ohm 10% 0805 - B57421V2681K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57421V2681K62-ND.
THERMISTOR NTC 220 OHM 10% 0805 - B57620C221K62
 Order 'thermistor ntc 220 ohm 10% 0805 - B57620C221K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C221K62-ND.
THERMISTOR NTC 2.2K OHM 10% 0805 - B57620C222K62
 Order 'thermistor ntc 2.2k ohm 10% 0805 - B57620C222K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C222K62-ND.
THERMISTOR NTC 22K OHM 10% 0805 - B57620C223K62
 Order 'thermistor ntc 22k ohm 10% 0805 - B57620C223K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C223K62-ND.
THERMISTOR NTC 220K OHM 10% 0805 - B57620C224K62
 Order 'thermistor ntc 220k ohm 10% 0805 - B57620C224K62' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57620C224K62-ND.

Send this link via E-Mail
Help With This Screen

THERMISTOR NTC 1KOHM 10% 0805 - B57620C0102K062
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMISTOR NTC 1K OHM 5% 0805 - NHQM102B325T5 Next: THERMISTOR NTC 1KOHM 10% RAD - 140-102FAG-RB1
THERMISTOR NTC 1KOHM 10% 0805 - B57620C0102K062