IDC CABLE- APR60A/ AE60M / APR60 - A3RRA-6006M - Cable Assemblies
| Digi-Key Part Number | A3RRA-6006M-ND |
1 10 100 250 500 1000 2500 5000 |
46.73000 38.04900 28.03590 24.19764 22.52886 19.42488 18.35684 17.75607 |
Extended Price
46.73 380.49 2803.59 6049.41 11264.43 19424.88 45892.10 88780.35 |
| Manufacturer Part Number | A3RRA-6006M | |||
| Description | IDC CABLE- APR60A/ AE60M / APR60 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-6006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 6006M A3RRA6006M |
IDC CABLE- APR60A/ AE60M / APR60 - A3RRA-6006M (A3RRA-6006M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- APR60A/ AE60M / APR60 - A3RRA-6006M
Order 'idc cable- apr60a/ ae60m / apr60 - A3RRA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-6006M-ND.
IDC CABLE- APR60A/ AE60M / APR60 - A3RRA-6018M
Order 'idc cable- apr60a/ ae60m / apr60 - A3RRA-6018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-6018M-ND.
IDC CABLE- APR60A/ AE60M / APR60 - A3RRA-6036M
Order 'idc cable- apr60a/ ae60m / apr60 - A3RRA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-6036M-ND.
IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6006M
Order 'idc cable- ass60a/ ae60m / apr60 - A3BKA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-6006M-ND.
IDC CABLE- ASR60A/ AE60M / APR60 - A3BRA-6006M
Order 'idc cable- asr60a/ ae60m / apr60 - A3BRA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-6006M-ND.
IDC CABLE- AKR60A/ AE60M / APR60 - A3DRA-6006M
Order 'idc cable- akr60a/ ae60m / apr60 - A3DRA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-6006M-ND.
IDC CABLE- AKR60G/ AE60M / APR60 - A3DRG-6006M
Order 'idc cable- akr60g/ ae60m / apr60 - A3DRG-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-6006M-ND.
IDC CABLE- APR60A/ AE60M / X - A1RXA-6036M
Order 'idc cable- apr60a/ ae60m / x - A1RXA-6036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXA-6036M-ND.
IDC CABLE- ASN60A/ AE60M / ASN60 - A3AAA-6006M
Order 'idc cable- asn60a/ ae60m / asn60 - A3AAA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-6006M-ND.
IDC CABLE- ASC60G/ AE60M / ASC60 - A3AAG-6006M
Order 'idc cable- asc60g/ ae60m / asc60 - A3AAG-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-6006M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6006M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-6006M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6006M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-6006M-ND.
IDC CABLE- ASS60A/ AE60M / ASS60 - A3BBA-6006M
Order 'idc cable- ass60a/ ae60m / ass60 - A3BBA-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-6006M-ND.
IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6006M
Order 'idc cable- asr60g/ ae60m / asr60 - A3BBG-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-6006M-ND.
IDC CABLE - ASR60H/AE60M/ASR60H - A3BBH-6006M
Order 'idc cable - asr60h/ae60m/asr60h - A3BBH-6006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-6006M-ND.
Send this link via E-Mail
Help With This Screen