MICROSCOPE BODY STEREO 20X/40X - NSW-40 - Optical Inspection Equipment
Aven Tools Microscope Optical Inspection Equipment NSW-40
| Digi-Key Part Number | NSW-40-ND |
1 |
385.00000 |
Extended Price
385.00 |
| Manufacturer Part Number | NSW-40 | |||
| Description | MICROSCOPE BODY STEREO 20X/40X | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Microscope Optical Inspection Equipment NSW-40
| Technical/Catalog Information | NSW-40 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | - |
| Field of View | 0.45 ~ 0.22" (11.5 ~ 5.7mm) |
| Illumination | Non-Illuminated |
| Includes | Dust Cover, Rubber Eye Guards |
| Magnification Range | 20x ~ 40x (10x lens) |
| Type | Stereo Zoom Microscope (Biocular) |
| Working Distance | - |
| Zoom Ratio | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NSW 40 NSW40 |
NSW-40 Specification Sheet
MICROSCOPE BODY STEREO 20X/40X - NSW-40 (NSW-40-ND) - Optical Inspection Equipment
Related parts Aven Tools Microscope Optical Inspection Equipment NSW-40MICROSCOPE BODY STEREO 20X/40X - NSW-40
Order 'microscope body stereo 20x/40x - NSW-40' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-40-ND.
MICROSCOPE BODY STEREO 20X - NSW-2
Order 'microscope body stereo 20x - NSW-2' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-2-ND.
MICROSCOPE BODY STEREO 10X/30X - NSW-30
Order 'microscope body stereo 10x/30x - NSW-30' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-30-ND.
MICROSCOPE BODY STEREO 10X/20X - NSW-20
Order 'microscope body stereo 10x/20x - NSW-20' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-20-ND.
MICROSCOPE BODY STEREO 6X/20X - NSW-620
Order 'microscope body stereo 6x/20x - NSW-620' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-620-ND.
MICROSCOPE BODY STEREO 10X - NSW-1
Order 'microscope body stereo 10x - NSW-1' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-1-ND.
EYEPIECES DSW 20X - 26800B-443
Order 'eyepieces dsw 20x - 26800B-443' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-443-ND.
EYEPIECES DHW 20X - 26800B-450
Order 'eyepieces dhw 20x - 26800B-450' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-450-ND.
EYEPIECES DSW 10X - 26800B-441
Order 'eyepieces dsw 10x - 26800B-441' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-441-ND.
EYEPIECES DSW 15X - 26800B-442
Order 'eyepieces dsw 15x - 26800B-442' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-442-ND.
EYEPIECES DSW 5X - 26800B-444
Order 'eyepieces dsw 5x - 26800B-444' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-444-ND.
EYEPIECES FOCUS 10X 10:100MM - 26800B-455
Order 'eyepieces focus 10x 10:100mm - 26800B-455' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-455-ND.
EYEPIECES FOCUS 10X 5:100MM - 26800B-456
Order 'eyepieces focus 10x 5:100mm - 26800B-456' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-456-ND.
EYEPIECES FOCUS 10X 20X20 .5MM - 26800B-457
Order 'eyepieces focus 10x 20x20 .5mm - 26800B-457' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-457-ND.
EYEPIECES FOCUS 10X 10X10 1MM - 26800B-458
Order 'eyepieces focus 10x 10x10 1mm - 26800B-458' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-458-ND.
Options for Aven Tools Microscope Optical Inspection Equipment NSW-40
Send this link via E-Mail
Help With This Screen
