MICROSCOPE BODY STEREO 20X - NSW-2
Aven Tools Microscope Optical Inspection Equipment NSW-2
| Digi-Key Part Number | NSW-2-ND |
1 |
363.00000 |
Extended Price
363.00 |
| Manufacturer Part Number | NSW-2 | |||
| Description | MICROSCOPE BODY STEREO 20X | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Microscope Optical Inspection Equipment NSW-2
| Technical/Catalog Information | NSW-2 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | - |
| Field of View | 0.45" (11.5mm) |
| Illumination | Non-Illuminated |
| Includes | Dust Cover, Rubber Eye Guards |
| Magnification Range | 10x (10x lens) |
| Type | Stereo Zoom Microscope (Biocular) |
| Working Distance | - |
| Zoom Ratio | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NSW 2 NSW2 |
NSW-2 Specification Sheet
MICROSCOPE BODY STEREO 20X - NSW-2 (NSW-2-ND)
Related parts Aven Tools Microscope Optical Inspection Equipment NSW-2MICROSCOPE BODY STEREO 20X - NSW-2
Order 'microscope body stereo 20x - NSW-2' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-2-ND.
MICROSCOPE BODY STEREO 20X/40X - NSW-40
Order 'microscope body stereo 20x/40x - NSW-40' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-40-ND.
MICROSCOPE BODY STEREO 10X - NSW-1
Order 'microscope body stereo 10x - NSW-1' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-1-ND.
MICROSCOPE BODY STEREO 10X/20X - NSW-20
Order 'microscope body stereo 10x/20x - NSW-20' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-20-ND.
MICROSCOPE BODY STEREO 6X/20X - NSW-620
Order 'microscope body stereo 6x/20x - NSW-620' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-620-ND.
MICROSCOPE BODY STEREO 10X/30X - NSW-30
Order 'microscope body stereo 10x/30x - NSW-30' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-30-ND.
MICROSCOPE STEREO ZOOM 20X-70X - DSZ-70
Order 'microscope stereo zoom 20x-70x - DSZ-70' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number DSZ-70-ND.
MICROSCOPE STEREO ZOOM 20X-70X - DSZT-70
Order 'microscope stereo zoom 20x-70x - DSZT-70' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number DSZT-70-ND.
MICROSCOPE STEREO NSW-30P - 26800B-362
Order 'microscope stereo nsw-30p - 26800B-362' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-362-ND.
MICROSCOPE STEREO ZOOM W/LT RING - 26800B-302
Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
MICROSCOPE NSZ-70PFL - 26800B-340
Order 'microscope nsz-70pfl - 26800B-340' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.869-ND.
MICROSCOPE NSW-30PF - 26800B-361
Order 'microscope nsw-30pf - 26800B-361' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.876-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-371
Order 'microscope stereo zoom spz-50 - 26800B-371' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1062-ND.
STEREO ZOOM BODY 6.7X-50X - SPZT-50
Order 'stereo zoom body 6.7x-50x - SPZT-50' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number SPZT-50-ND.
MICROSCOPE STEREO ZOOM SPZT-50 - 26800B-369
Order 'microscope stereo zoom spzt-50 - 26800B-369' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-369-ND.
Options for Aven Tools Microscope Optical Inspection Equipment NSW-2
Send this link via E-Mail
Help With This Screen
