ARTICULATING ARM STANDARD - 26800B-560
| Digi-Key Part Number | 26800B-560-ND |
1 |
495.00000 |
Extended Price
495.00 |
| Manufacturer Part Number | 26800B-560 | |||
| Description | ARTICULATING ARM STANDARD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 26800B-560 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Type | Articulating Arm |
| For Use With/Related Products | Stereo Zoom Microscopes |
| Arm Length | - |
| Features | - |
| Base Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26800B 560 26800B560 |
26800B-560 Specification Sheet
ARTICULATING ARM STANDARD - 26800B-560 (26800B-560-ND)
Related parts :ARTICULATING ARM STANDARD - 26800B-560
Order 'articulating arm standard - 26800B-560' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-560-ND.
ARTICULATING ARM LIFT W/CLAMP - 26800B-550
Order 'articulating arm lift w/clamp - 26800B-550' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-550-ND.
ARTICULATING ARM LIFT 17X20IN - 26800B-555
Order 'articulating arm lift 17x20in - 26800B-555' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-555-ND.
BOOM STAND DUAL ARM DELUXE - 26800B-540
Order 'boom stand dual arm deluxe - 26800B-540' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-540-ND.
VIDEO INSPECTION SYST ZOOM 6015 - 26700-102-15
Order 'video inspection syst zoom 6015 - 26700-102-15' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26700-102-15-ND.
BOOM STAND STANDARD SGL ARM - 26800B-520
Order 'boom stand standard sgl arm - 26800B-520' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-520-ND.
BOOM STAND DUAL ARM DLX 17X20IN - 26800B-545
Order 'boom stand dual arm dlx 17x20in - 26800B-545' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-545-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
MICRSCPE DSZ-44 DBLE ARM W/LGHT - 26800B-390
Order 'micrscpe dsz-44 dble arm w/lght - 26800B-390' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-390-ND.
BOOM STAND WITH MOUNTING POST - 26800B-535
Order 'boom stand with mounting post - 26800B-535' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-535-ND.
Send this link via E-Mail
Help With This Screen
